TI SN74LVC4245ADWR
| Manufacturer | |
| Mfr. Part # | SN74LVC4245ADWR |
| LCSC Part # | C2652960 |
| Package | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Octal bus transceiver with three-state outputs and 3.3V to 5V level shifter |
| Description | 1 8 SOIC-24-300mil Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Package | SOIC-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
192
192
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0769 | $ 1.08 |
10+ | $ 0.8942 | $ 8.94 |
30+ | $ 0.7933 | $ 23.80 |
100+ | $ 0.6795 | $ 67.95 |
500+ | $ 0.6298 | $ 314.90 |
1,000+ | $ 0.6074 | $ 607.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$