TI SN74AVC2T244DQER
| Manufacturer | |
| MPN | SN74AVC2T244DQER |
| LCSC Part # | C2652951 |
| Packaging | X2-SON-8(1x1.4) |
| Customer # | |
| Key Attributes | 2-bit unidirectional voltage level converter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 380Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~3.6V;900mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 380Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~3.6V;900mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Mobile Phones
- Smartphones
- Tablets
- Servers
In-Stock: 227
227 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.452 | $ 0.45 |
| 10+ | $ 0.3577 | $ 3.58 |
| 30+ | $ 0.317 | $ 9.51 |
| 100+ | $ 0.2667 | $ 26.67 |
| 500+ | $ 0.2211 | $ 110.55 |
| 1,000+ | $ 0.2081 | $ 208.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 380Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~3.6V;900mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 380Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~3.6V;900mV~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Mobile Phones
- Smartphones
- Tablets
- Servers
C2652951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



