RENESAS ICL3232IBNZ-T
| Manufacturer | |
| MPN | ICL3232IBNZ-T |
| LCSC Part # | C2652879 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL3221, ICL3222, ICL3223, ICL3232, ICL3241, and ICL3243 are RS-232 transmitters/receivers operating from a 3.0V to 5.5V supply. They comply with EIA/TIA-232 and V.28/V.24 specifications, even at Vcc=3.0V. Target applications include PDAs, laptops, and portable computers, where low-power operation and reduced standby power consumption are critical. A highly efficient on-chip charge pump combined with manual and auto-shutdown features (except ICL3232) reduces standby current to 1μA. Compact package sizes and the use of small, low-value capacitors ensure board space savings. Data rates exceeding 250kbps are guaranteed under worst-case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.
The ICL324x are 3-driver, 5-receiver devices that provide a complete serial port for laptop or portable computers. Both devices also include a non-inverting, always-active receiver to enable a "wake-up" function.
The ICL3221, ICL3223, and ICL3243 feature auto-shutdown, which powers down the on-chip power supply and driver circuitry. Shutdown occurs when the connected peripheral is powered off or the RS-232 cable is disconnected, automatically conserving system power without requiring changes to hardware or the operating system. These devices resume normal operation when a valid RS-232 voltage is applied to any receiver input.
Applications
- Systems requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops and notebooks
- Modems, printers, and other peripherals
- Digital cameras
- Cell phones/mobile phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2656 | $ 2.27 |
| 10+ | $ 1.9043 | $ 19.04 |
| 30+ | $ 1.678 | $ 50.34 |
| 100+ | $ 1.4469 | $ 144.69 |
| 500+ | $ 1.3428 | $ 671.40 |
| 1,000+ | $ 1.2972 | $ 1297.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL3221, ICL3222, ICL3223, ICL3232, ICL3241, and ICL3243 are RS-232 transmitters/receivers operating from a 3.0V to 5.5V supply. They comply with EIA/TIA-232 and V.28/V.24 specifications, even at Vcc=3.0V. Target applications include PDAs, laptops, and portable computers, where low-power operation and reduced standby power consumption are critical. A highly efficient on-chip charge pump combined with manual and auto-shutdown features (except ICL3232) reduces standby current to 1μA. Compact package sizes and the use of small, low-value capacitors ensure board space savings. Data rates exceeding 250kbps are guaranteed under worst-case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.
The ICL324x are 3-driver, 5-receiver devices that provide a complete serial port for laptop or portable computers. Both devices also include a non-inverting, always-active receiver to enable a "wake-up" function.
The ICL3221, ICL3223, and ICL3243 feature auto-shutdown, which powers down the on-chip power supply and driver circuitry. Shutdown occurs when the connected peripheral is powered off or the RS-232 cable is disconnected, automatically conserving system power without requiring changes to hardware or the operating system. These devices resume normal operation when a valid RS-232 voltage is applied to any receiver input.
Applications
- Systems requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops and notebooks
- Modems, printers, and other peripherals
- Digital cameras
- Cell phones/mobile phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



