LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G74DCUT product image
  • SN74LVC2G74DCUT thumbnail 1
  • SN74LVC2G74DCUT thumbnail 2
  • SN74LVC2G74DCUT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G74DCUTRoHS

Manufacturer
MPN
SN74LVC2G74DCUT
LCSC Part #
C2652832
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
Single-channel rising-edge-triggered D-type flip-flop with clear and preset functions
Datasheetpdf iconTI SN74LVC2G74DCUT
In-Stock: 122
122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9746$ 0.97
10+$ 0.8416$ 8.42
30+$ 0.7492$ 22.48
250+$ 0.6714$ 167.85
500+$ 0.647$ 323.50
1,000+$ 0.6324$ 632.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingVSSOP-8-0.5mm
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time1.3ns
Quiescent Current10uA
Hold Time1.2ns
Propagation Delay5.4ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

This single-bit positive edge-triggered D-type flip-flop operates at VCC ranging from 1.65V to 5.5V. NanoFree™ package technology represents a major breakthrough in IC packaging concepts, using the silicon die itself as the package. A low level on the preset (PRE) or clear (CLR) input sets or resets the output regardless of the levels of other inputs. When PRE and CLR are inactive (high), data at the D input that meets the setup time requirement is transferred to the output on the positive edge of the clock pulse. Clock triggering occurs at a specified voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, the data at the D input can be changed without affecting the output level. This device fully complies with the specifications for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • NanoFree™ package
  • 5V VCC operation
  • Input voltage up to 5.5V
  • tpd max 5.9ns at 3.3V
  • Low power consumption, ICC max 10μA
  • ±24mA output drive at 3.3V
  • VOLP (output ground bounce) typical <0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical >2V (VCC = 3.3V, TA = 25℃)
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD78 Class II
  • ESD protection exceeds JESD22 specifications
  • 2000V Human Body Model
  • 200V Machine Model
  • 1000V Charged Device Model

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor drivers
  • I/O expanders