MAXIM MAX4445ESE+T
| Manufacturer | |
| MPN | MAX4445ESE+T |
| LCSC Part # | C2652739 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Ultra-high Speed Low Distortion Differential to Single-Ended Line Receiver with Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4444/MAX4445 differential line receivers offer unparalleled high-speed, low-distortion performance. Using a three op amp instrumentation amplifier architecture, these ICs have symmetrical differential inputs and a single-ended output. They operate from ±5V supplies and are capable of driving a 100Ω load to ±3.7V. The MAX4444 has an internally set closed-loop gain of +2V/V, while the MAX4445 is compensated for gains of +2V/V or greater, set by an external resistor. A low-power enable mode reduces current consumption to 3.5mA. Using current-feedback techniques, the MAX4444/ MAX4445 achieve a 550MHz bandwidth while maintaining up to a 5000V/µs slew rate. Excellent differential gain/phase and noise specifications make these amplifiers ideal for a wide variety of video and RF signal-processing applications. An evaluation kit is available to speed design.
Features
- 5000V/µs Slew Rate (MAX4444)
- +2V/V Internally Fixed Gain (MAX4444)
- External Gain Selection (MAX4445, AVCL ≥+2V/V)
- 550MHz -3dB Bandwidth
- -60dB SFDR at 5MHz
- Low Differential Gain/Phase: 0.07%/0.05°
- Low Noise: 25nV/√Hz at fIN =100kHz
- Low-Power Disable Mode Reduces Quiescent Current to 3.5mA
Applications
- Differential-to-Single-Ended Conversion
- Twisted-Pair to Coaxial Converter
- High-Speed Instrumentation Amplifier
- Data Acquisition
- Medical Instrumentation
- High-Speed Differential Line Receiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2669 | $ 2.27 |
| 10+ | $ 2.2247 | $ 22.25 |
| 30+ | $ 2.1955 | $ 65.87 |
| 100+ | $ 1.9148 | $ 191.48 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4444/MAX4445 differential line receivers offer unparalleled high-speed, low-distortion performance. Using a three op amp instrumentation amplifier architecture, these ICs have symmetrical differential inputs and a single-ended output. They operate from ±5V supplies and are capable of driving a 100Ω load to ±3.7V. The MAX4444 has an internally set closed-loop gain of +2V/V, while the MAX4445 is compensated for gains of +2V/V or greater, set by an external resistor. A low-power enable mode reduces current consumption to 3.5mA. Using current-feedback techniques, the MAX4444/ MAX4445 achieve a 550MHz bandwidth while maintaining up to a 5000V/µs slew rate. Excellent differential gain/phase and noise specifications make these amplifiers ideal for a wide variety of video and RF signal-processing applications. An evaluation kit is available to speed design.
Features
- 5000V/µs Slew Rate (MAX4444)
- +2V/V Internally Fixed Gain (MAX4444)
- External Gain Selection (MAX4445, AVCL ≥+2V/V)
- 550MHz -3dB Bandwidth
- -60dB SFDR at 5MHz
- Low Differential Gain/Phase: 0.07%/0.05°
- Low Noise: 25nV/√Hz at fIN =100kHz
- Low-Power Disable Mode Reduces Quiescent Current to 3.5mA
Applications
- Differential-to-Single-Ended Conversion
- Twisted-Pair to Coaxial Converter
- High-Speed Instrumentation Amplifier
- Data Acquisition
- Medical Instrumentation
- High-Speed Differential Line Receiver
C2652739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



