LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BH7673G-TR product image
  • BH7673G-TR thumbnail 1
  • BH7673G-TR thumbnail 2
  • BH7673G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BH7673G-TRRoHS

Manufacturer
MPN
BH7673G-TR
LCSC Part #
C2652709
Packaging
SSOP-5-1.6mm
Customer #
Key Attributes
Single-isolated video amplifier
Datasheetpdf iconROHM BH7673G-TR
In-Stock: 1,145
1,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3956$ 1.98
50+$ 0.3145$ 15.73
150+$ 0.2789$ 41.84
500+$ 0.2092$ 104.60
3,000+$ 0.1897$ 569.10
6,000+$ 0.1784$ 1070.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerROHM
PackagingSSOP-5-1.6mm
Input Offset Current(Ios)-
Ib - Input Bias Current-
Gain Bandwidth Product30MHz
Slew Rate-
Number of Channels1
Vos - Input Offset Voltage-
Input Offset Voltage Drift(Vos TC)-
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current4.8mA
Single Supply4.5V~5.5V
Dual Supply-
Common Mode Rejection Ratio (CMRR)-60dB
Features-
Operating Temperature-40℃~+85℃
Output Current-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BH7673G is the single isolation video amplifier. It can reject the external noise when it receives the signal outside of the application. It can reduce the influence of the external noise substantially. Because it has high common mode noise rejection ratio (-60dB Typ.). It is the best for the application of automotives, because it is able to use a wide range of temperature and it has the high electrostatic discharge rating. Moreover, because the frequency characteristic can correspond to the Hi-Vision signal, it is at the development to equal to or more than 30 MHz.

Features

AI Translation
  • The high Electrostatic discharge(ESD) rating (The human body model:±6000V pass)
  • Abele to use a wide range of temperature, from -40°C to +85°C
  • High common mode rejection ratio(Typ. -60dB, f = 20kHz)
  • It is not the degradation of CMRR when inserting ESD resistance at the input terminal.
  • Wide band [suitable for D4 standard] (0dB at f = 30MHz)
  • Wide output dynamic range(Typ. 3.8Vpp)
  • High input Impedance(Typ. 150kΩ)
  • Low circuit current consumption(Typ. 4.8mA)
  • Bias input
  • SSOP5 small package

Applications

AI Translation
  • The car navigation systems, the car monitor etc.
  • The signal input to the rear monitor, the picture taking - in from the rear camera and the measure of the noise when pulling around a video signal out of the substrate.