LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 74LVC1G123DCTTE4 product image
  • 74LVC1G123DCTTE4 thumbnail 1
  • 74LVC1G123DCTTE4 thumbnail 2
  • 74LVC1G123DCTTE4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI 74LVC1G123DCTTE4RoHS

Manufacturer
MPN
74LVC1G123DCTTE4
LCSC Part #
C2652523
Packaging
SSOP-8
Customer #
Key Attributes
SSOP-8 Multivibrators RoHS
Datasheetpdf iconTI 74LVC1G123DCTTE4
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 3.1301$ 3.13
10+$ 3.0588$ 30.59
30+$ 3.0103$ 90.31
100+$ 2.9617$ 296.17
Standard Packaging250/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingSSOP-8

Introduction

AI Translation

The SN74LVC1G123 device is a single retriggerable monostable multivibrator designed for 1.65-V to 5.5–V VCC operation. This monostable multivibrator features output pulseduration control by three methods. In the first method, the A input is low, and the B input goes high. In the second method, the B input is high, and the A input goes low. In the third method, the A input is low, the B input is high, and the clear (CLR) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. The A and B inputs have Schmitt triggers with sufficient hysteresis to handle slow input transition rates with jitter-free triggering at the outputs.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5-V CC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 8 ns at 3.3 V
  • Supports Mixed-Mode Voltage Operation on All Ports
  • Supports Down Translation to VCC
  • Schmitt-Trigger Circuitry on A and B Inputs for Slow Input Transition Rates
  • Edge Triggered From Active-High or Active-Low Gated Logic Inputs
  • Retriggerable for Very Long Output Pulses, Up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
  • Glitch-Free Power-Up Reset on Outputs
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22:
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop PCs or Notebook PCs
  • Digital Radio and Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Attached Storage (NAS)
  • Personal Digital Assistant (PDA)
  • Server PSU
  • Solid-State Drive (SSD): Client and Enterprise
  • Video Analytics Servers
  • Wireless Headsets, Keyboards, and Mice