LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LS221DBR product image
  • SN74LS221DBR thumbnail 1
  • SN74LS221DBR thumbnail 2
  • SN74LS221DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LS221DBRRoHS

Manufacturer
MPN
SN74LS221DBR
LCSC Part #
C2652511
Packaging
SSOP-16-208mil
Customer #
Key Attributes
SSOP-16-208mil Multivibrators RoHS
Datasheetpdf iconTI SN74LS221DBR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8938$ 1.89
10+$ 1.8453$ 18.45
30+$ 1.813$ 54.39
100+$ 1.7807$ 178.07
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingSSOP-16-208mil

Introduction

AI Translation

The '221 and 'LS221 devices are dual multivibrators with performance characteristics virtually identical to those of the '121 devices. Each multivibrator features a negative-transition triggered input and a positive-transition triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry (TTL hysteresis) for B input allows jitter-free triggering from inputs with transition at rates as slow as 1 V/s providing the circuit with excellent noise immunity, typically of 1.2 V. A high immunity to VCC noise, typically of 1.5 V, also is provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components, or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse. Output pulse length can be varied from 35 ns to the maximum by choosing appropriate timing components. With Rext = 2 kΩ and Cext = 0, an output pulse typically of 30 ns is achieved that can be used as a dc-triggered reset signal. Output rise and falltimes are TTL compatible and independent of pulse length. Pulse-width stability is achieved through internal compensation and is virtually independent of VCC and temperature. In most applications, pulse stability is limited only by the accuracy of external timing components. Jitter-free operation is maintained over the full temperature and VCC ranges for more than six decades of timing capacitance (10 pF to 10 μF) and more than one decade of timing resistance (2 kΩ to 30 kΩ for the SN54221, ≥ 1 kΩ to 40 kΩ for the SN74221, 2 kΩ to 70 kΩ for the SN54LS221, and ≥ 1 kΩ to 100 kΩ for the SN74LS221). Throughout these ranges, pulse width is defined by the relationship: tW(out)=CextRext ln2≈0.7 CextRext. In circuits where pulse cutoff is not critical, timing capacitance up to 1000 μF and timing resistance as low as 1.4 KΩ can be used. Also, the range of jitter-free output pulse widths is extended if VCC is held to 5 V and free-air temperature is 25 °C. Duty cycles as high as 90% are achieved when using maximum recommended RT. Higher duty cycles are available if a certain amount of pulse-width jitter is allowed. The variance in output pulse width from device to device typically is less than ±0.5% for given external timing components. Pin assignments for these devices are identical to those of the SN54123/SN74123 or SN54LS123/SN74LS123 so that the '221 or 'LS221 devices can be substituted for those products in systems not using the retrigger by merely changing the value of Rext and/or Cext however, the polarity of the capacitor must be changed.