LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS3USB30RSWR product image
  • TS3USB30RSWR thumbnail 1
  • TS3USB30RSWR thumbnail 2
  • TS3USB30RSWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TS3USB30RSWRRoHS

Manufacturer
MPN
TS3USB30RSWR
LCSC Part #
C2652433
Packaging
UQFN-10(1.4x1.8)
Customer #
Key Attributes
High-Speed USB 2.0 (480-MBPS) 1:2 Multiplexer/Demultiplexer Switch With Single Enable
Datasheetpdf iconTI TS3USB30RSWR
In-Stock: 1,707
1,707 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7878$ 0.79
10+$ 0.6348$ 6.35
30+$ 0.5583$ 16.75
100+$ 0.4785$ 47.85
500+$ 0.433$ 216.50
1,000+$ 0.4102$ 410.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingUQFN-10(1.4x1.8)
Turn-on time30ns
Turn-off time25ns
Voltage - Supply3V~4.3V
-3dB Bandwidth955MHz
Ron10Ω
Number of Channels1
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con7pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TS3USB30 is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (955 MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps).

Features

AI Translation
  • VCC Operation at 3 V and 4.3 V
  • 1.8-V Compatible Control-Pin Inputs
  • IOFF Supports Partial Power-Down-Mode Operation
  • Ron = 10 Ω Maximum
  • ΔRon < 0.35 Ω Typical
  • Cio(ON) = 7 pF Typical
  • Low Power Consumption (1 μA Maximum)
  • ESD Performance Tested Per JESD 22: 6000-V Human Body Model (HBM) (A114-B, Class II), 1000-V Charged-Device Model (C101), 250-V Machine Model (A115-A)
  • –3-dB Bandwidth = 955 MHz Typical
  • Packaged in 10-pin UQFN (1.4 mm × 1.8 mm)

Applications

AI Translation
  • Routes Signals for USB 1.0, 1.1, and 2.0
  • Mobile Industry Processor Interface (MIPI) Signal Routing