LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB546AI-DCIRNQT product image
Images for reference only

TI TUSB546AI-DCIRNQT

Manufacturer
MPN
TUSB546AI-DCIRNQT
LCSC Part #
C2652411
Packaging
WQFN-40(4x6)
Customer #
Key Attributes
USB to DP 4 USB 3.1 8.1Gbps WQFN-40(4x6) Signal Buffers, Repeaters, Splitters RoHS
DatasheetTI TUSB546AI-DCIRNQT
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3601$ 5.36
10+$ 5.2358$ 52.36
30+$ 5.1518$ 154.55
100+$ 5.0678$ 506.78
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWQFN-40(4x6)
TypeUSB to DP
Voltage - Supply3V~3.6V
Number of Channels4
FeaturesLow-power mode;Shutdown mode
USB ProtocolUSB 3.1
Operating Temperature-40℃~+85℃
Data Rate8.1Gbps

Introduction

AI Translation

The TUSB546-DCI is a VESA USB Type-C alternate mode转接driver switch. For the downstream port (host), it supports a USB 3.1 data transfer rate of up to 5 Gbps and a DisplayPort 1.4 data transfer rate of up to 8.1 Gbps. This VESA DisplayPort Alt mode device supports Configurations C, D, E, and F based on the USB Type-C Standard Revision 1.1. This linear转接driver is protocol-agnostic and also supports other USB Type-C Alt mode interfaces. The TUSB546A-DCI offers multiple receive linear equalization levels to compensate for inter-symbol interference (ISI) caused by cable or board trace losses. The device operates from a single 3.3 V power supply and supports both commercial and industrial temperature ranges.

Features

AI Translation
  • USB Type-C crosspoint switch support
  • USB 3.1 SS + 2 DP lanes
  • 4 DP lanes
  • USB 3.1 Gen 1 up to 5Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort Alternate Mode DFP redriver crosspoint switch supporting configurations c, d, e, and f
  • Ultra-low power architecture
  • Linear redriver with up to 14dB equalization
  • Transparent DisplayPort link training
  • Automatic LFPS de-emphasis control for USB 3.1 compliance
  • Configurable via GPIO or I²C
  • Intel proprietary DCI over USB Type-C for out-of-box debug capability
  • Hot-plug detection support
  • Industrial temperature range: -40°C to 85°C (TUSB546AI-DCI)
  • Commercial temperature range: 0°C to 70°C (TUSB546A-DCI)
  • 4mm×6mm, 0.4mm pitch WQFN package

Applications

AI Translation
  • Tablet
  • Laptop
  • Desktop
  • Docking Station

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PI3DPX1205A1ZLBEXDIODESSimilarTQFN-40(4x6)157$ 4.5772
TUSB544RNQTTISimilarWQFN-40(4x6)0$ 4.7251
2 more alternative parts.View all substitutes