TI DS25BR204TSQ/NOPB
| Manufacturer | |
| MPN | DS25BR204TSQ/NOPB |
| LCSC Part # | C2652392 |
| Packaging | WQFN-40(6x6) |
| Customer # | |
| Key Attributes | DS25BR204 3.125 Gbps 1:4 LVDS Repeater with Transmit Pre-Emphasis and Receive Equalization |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Number of Drivers | - | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | - | |
| Data Rate | 3.125Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure |
| Type | Description | |
|---|---|---|
| Number of Drivers | - | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | - | |
| Data Rate | 3.125Gbps |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4162 | $ 13.42 |
| 10+ | $ 12.8037 | $ 128.04 |
| 30+ | $ 11.7412 | $ 352.24 |
| 100+ | $ 10.8152 | $ 1081.52 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure | |
| Number of Drivers | - | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | - | |
| Data Rate | 3.125Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40(6x6) | |
| Type | Buffer;Multiplexer | |
| Voltage - Supply | 3V~3.6V | |
| Features | Input termination and bias integration;Low power standby / automatic shutdown on failure |
| Type | Description | |
|---|---|---|
| Number of Drivers | - | |
| Operating Temperature | -40℃~+85℃ | |
| Level Standard | LVDS;CML;LVPECL | |
| Number of Receivers | - | |
| Data Rate | 3.125Gbps |
Report an ErrorShow similar products (0) >
C2652392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



