TI PCF8575PWR
| Manufacturer | |
| MPN | PCF8575PWR |
| LCSC Part # | C2652277 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Remote 16-bit I/O expander PCF8575 with interrupt output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 30uA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit I/O expander for two-wire bidirectional bus (I²C) is designed for 2.5V to 5.5V VCC operating voltage. The PCF8575 device provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [Serial Clock (SCL), Serial Data (SDA)]. This device features a 16-bit quasi-bidirectional input/output (I/O) port (P07–P00, P17–P10), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as either an input or output without the need for a data direction control signal. At power-on, these I/Os are at a high level. In this mode, only one current source connected to VCC is active.
Features
- I²C to parallel port expander
- Open-drain interrupt output
- 10μA low standby current consumption (maximum)
- Compatible with most microcontrollers
- 400kHz fast I²C bus
- 3 hardware address pins for addressing up to 8 devices
- Latched outputs with high-current drive capability for direct LED driving
- Current source connected to VCC for actively driving outputs high
- Latch-up performance exceeds JESD 78 Class II specification by 100mA
- ESD protection performance exceeds JESD 22 specification requirements: 2000V Human Body Model, 200V Machine Model, 1000V Charged Device Model
Applications
- Telecom shelter: filter units
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation
- Products using GPIO-constrained processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9829 | $ 1.98 |
| 10+ | $ 1.7606 | $ 17.61 |
| 30+ | $ 1.6032 | $ 48.10 |
| 100+ | $ 1.4604 | $ 146.04 |
| 500+ | $ 1.3939 | $ 696.95 |
| 1,000+ | $ 1.3663 | $ 1366.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 30uA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit I/O expander for two-wire bidirectional bus (I²C) is designed for 2.5V to 5.5V VCC operating voltage. The PCF8575 device provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [Serial Clock (SCL), Serial Data (SDA)]. This device features a 16-bit quasi-bidirectional input/output (I/O) port (P07–P00, P17–P10), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as either an input or output without the need for a data direction control signal. At power-on, these I/Os are at a high level. In this mode, only one current source connected to VCC is active.
Features
- I²C to parallel port expander
- Open-drain interrupt output
- 10μA low standby current consumption (maximum)
- Compatible with most microcontrollers
- 400kHz fast I²C bus
- 3 hardware address pins for addressing up to 8 devices
- Latched outputs with high-current drive capability for direct LED driving
- Current source connected to VCC for actively driving outputs high
- Latch-up performance exceeds JESD 78 Class II specification by 100mA
- ESD protection performance exceeds JESD 22 specification requirements: 2000V Human Body Model, 200V Machine Model, 1000V Charged Device Model
Applications
- Telecom shelter: filter units
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation
- Products using GPIO-constrained processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

