LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCF8574DWR product image
  • PCF8574DWR thumbnail 1
  • PCF8574DWR thumbnail 2
  • PCF8574DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCF8574DWRRoHS

Manufacturer
MPN
PCF8574DWR
LCSC Part #
C2652271
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Remote 8-Bit I/O Expander for I²C Bus
Datasheetpdf iconTI PCF8574DWR
In-Stock: 1,786
1,786 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2904$ 1.29
10+$ 1.0792$ 10.79
30+$ 0.9638$ 28.91
100+$ 0.7866$ 78.66
500+$ 0.7281$ 364.05
1,000+$ 0.7021$ 702.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerTI
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Output TypePush-Pull
Number of I/O8
FeaturesReset function;Built-in LED driver;Cascade and address expansion
Voltage - Supply2.5V~6V
Quiescent Supply Current10uA
Number of Supporting Devices8
Current - Output High(IOH)30uA
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This 8-bit input/output (I/O) expander for the two-line bidirectional bus (I²C) is designed for 2.5 V to 6 V VCC operation. The PCF8574 device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high - current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data - direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.

Features

AI Translation
  • Low Standby - Current Consumption of 10 μA Max
  • I²C to Parallel - Port Expander
  • Open - Drain Interrupt Output
  • Compatible With Most Microcontrollers
  • Latched Outputs With High - Current Drive
  • Capability for Directly Driving LEDs
  • Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • Telecom Shelters: Filter Units
  • Servers Routers (Telecom Switching Equipment)
  • Personal Computers
  • Personal Electronics
  • Industrial Automation Products with GPIO - Limited Processors