ST TL072BIDT
| Manufacturer | |
| Mfr. Part # | TL072BIDT |
| LCSC Part # | C2652260 |
| Package | SO-8 |
| Customer # | |
| Description | 1mV 4MHz 20pA 16V/us SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.151 | $ 1.15 |
10+ | $ 0.9436 | $ 9.44 |
30+ | $ 0.8296 | $ 24.89 |
100+ | $ 0.6998 | $ 69.98 |
500+ | $ 0.6428 | $ 321.40 |
1,000+ | $ 0.6175 | $ 617.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$