TI INA181A3IDBVR
| Manufacturer | |
| MPN | INA181A3IDBVR |
| LCSC Part # | C2652255 |
| Packaging | SOT-23-6 |
| Customer # | |
| Description | 1 25uV -200mV~26V 2V/us 150kHz 100dB 6uA 195uA 100V/V SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,050
5,050
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3179 | $ 1.59 |
50+ | $ 0.2494 | $ 12.47 |
150+ | $ 0.2201 | $ 33.02 |
500+ | $ 0.1835 | $ 91.75 |
3,000+ | $ 0.1673 | $ 501.90 |
6,000+ | $ 0.1575 | $ 945.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$