LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS92LX1622SQE/NOPB product image
  • DS92LX1622SQE/NOPB thumbnail 1
  • DS92LX1622SQE/NOPB thumbnail 2
  • DS92LX1622SQE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS92LX1622SQE/NOPBRoHS

Manufacturer
MPN
DS92LX1622SQE/NOPB
LCSC Part #
C2652195
Packaging
WQFN-40-EP(6x6)
Customer #
Key Attributes
DS92LX1621/DS92LX1622 10 - 50 MHz DC-Balanced Channel Link II Serializer and Deserializer with Bi-Directional Control Channel
Datasheetpdf iconTI DS92LX1622SQE/NOPB
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.2609$ 16.26
10+$ 15.7396$ 157.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingWQFN-40-EP(6x6)
OutputLVCMOS
Clock Frequency50MHz
Data Rate900Mbps
Number of ports1
TypeSerializer, Deserializer
Voltage - Supply1.8V
Parallel Bit Count Per Channel16
FeaturesAdaptive receive equalization;Link status monitoring;Built-in phase-locked loop
Operating Temperature-40℃~+85℃
Control InterfaceI2C

Introduction

AI Translation

The DS92LX1621 / DS92LX1622 chipset offers a Channel Link III interface with a high-speed forward channel and a full-duplex back channel for data transmission over a single differential pair. The Serializer/Deserializer pair is targeted for direct connections between automotive camera systems and Host Controller/Electronic Control Unit (ECU). The primary transport sends 16 bits of image data over a single high-speed serial stream together with a low latency bi-directional control channel transport that supports I²C. Included with the 16-bit payload is a selectable data integrity option for CRC (Cyclic Redundancy Check) or parity bit to monitor transmission link errors. Using TI’s embedded clock technology allows transparent full-duplex communication over a single differential pair, carrying asymmetrical bi-directional control information without the dependency of video blanking intervals. This single serial stream simplifies transferring a wide data bus over PCB traces and cable by eliminating the skew problems between parallel data and clock paths. This significantly saves system cost by narrowing data paths that in turn reduce PCB layers, cable width, and connector size and pins. In addition, the Deserializer inputs provide equalization control to compensate for loss from the media over longer distances. Internal DC balanced encoding/decoding is used to support AC-Coupled interconnects. The sleep function provides a power-savings mode and a remote wake up interrupt for signaling of a remote device. The Serializer is offered in a 32-pin WQFN package, and Deserializer is offered in a 40-pin WQFN package.

Features

AI Translation
  • Configurable Data Throughput
  • 12–bit (min) up to 600 Mbits/sec 16–bit (def) up to 800 Mbits/sec – 18–bit (max) up to 900 Mbits/sec
  • 10 MHz to 50 MHz Input Clock Support
  • Embedded Clock with DC Balanced Coding to Support AC-Coupled Interconnects
  • Capable to Drive up to 10 Meters Shielded Twisted-Pair
  • Bi-Directional Control Interface Channel with I2C Support
  • I²C Interface for Device Configuration
  • Singlepin ID Addressing
  • 16–bit Data Payload with CRC (Cyclic Redundancy Check) for Checking Data Integrity with Programmable Data Transmission Error Detection and Interrupt Control
  • Up to 6 Programmable GPIO's
  • AT-SPEED BIST Diagnosis Feature to Validate Link Integrity
  • Individual Power-Down Controls for Both SER and DES
  • User-Selectable Clock Edge for Parallel Data on Both SER and DES
  • Integrated Termination Resistors
  • 1.8V- or 3.3V-Compatible Parallel Bus Interface
  • Single Power Supply at 1.8V
  • IEC 61000–4–2 ESD Compliant
  • No Reference Clock Required on Deserializer
  • Programmable Receive Equalization
  • LOCK Output Reporting Pin to Ensure Link Status
  • EMI/EMC Mitigation
  • DES Programmable Spread Spectrum (SSCG) Outputs
  • DES Receiver Staggered Outputs
  • Temperature Range -40℃ to +85℃

Applications

AI Translation
  • Industrial Displays, Touch Screens
  • Medical Imaging