TI DS90UB949ATRGCTQ1
| Manufacturer | |
| MPN | DS90UB949ATRGCTQ1 |
| LCSC Part # | C2652189 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | DS90UB949A-Q1 HDMI to FPD-LinkIII Bridge Serializer |
| Datasheet | TI DS90UB949ATRGCTQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Output | FPD-Link | |
| Clock Frequency | 210MHz | |
| Input | - | |
| Data Rate | 3.675Gbps | |
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | On-chip control and configuration storage | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Output | FPD-Link | |
| Clock Frequency | 210MHz | |
| Input | - | |
| Data Rate | 3.675Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | On-chip control and configuration storage | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
Introduction
The DS90UB949A-Q1 is an HDMI-to-FPD-Link III bridge device that, when used with the FPD-Link III DS90UB940-Q1/DS90UB948-Q1 deserializers, delivers single- or dual-channel high-speed serial streams over cost-effective 50Ω single-ended coaxial cables or 100Ω differential shielded twisted pair (STP) and shielded twisted quad (STQ) cables. The device serializes HDMI v1.4b input to support video resolutions up to 2880×1080 at 60Hz with 24-bit color depth. The FPD-Link III interface supports video and audio data transmission along with full-duplex control (including I2C and SPI communication) over the same differential link. Consolidating video data and control over two differential pairs helps reduce interconnect size and weight in the application and simplifies system design. EMI is minimized through the use of low-voltage differential signaling, data scrambling, and spread spectrum. In backward-compatible mode, when the DS90UB949A-Q1 is used with DS90Ux92x-Q1 deserializers, resolutions up to 1920×720 with 24-bit color depth are supported over a single differential link. The DS90UB949A-Q1 supports multi-channel audio reception via an external I2S interface. The device also features an optional auxiliary audio interface.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 2: -40°C to 105°C, TA
- Supports TMDS clock frequencies up to 210MHz for 3K (2880x1620) (at 30Hz), QXGA (2048x1536), 2K (2880x1080), WUXGA (1920x1200), or 1080p60 (24-bit color depth)
- Single and dual FPD-Link III outputs supporting STP, STQ, or coaxial cable
- HDMI v1.4b compatible input
- HDMI mode DisplayPort (DP++) input
- Up to 8-channel HDMI audio extraction
- High-speed reverse channel supporting GPIO up to 2Mbps
- Spread spectrum input clock tracking for reduced EMI
- I2C (master/slave) with 1Mbps Fast Mode Plus
- SPI pass-through interface
- Backward compatible with DS90UB926Q-Q1, DS90UB928Q-Q1, and DS90UB924-Q1 FPD-Link III deserializers
Applications
- Automotive infotainment systems and instrument clusters
- Automotive head units
- Automotive rear-seat entertainment displays
- Automotive center information displays
- Commercial vehicle instrument clusters
- Automotive media centers
- Audio/video control systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.9367 | $ 16.94 |
| 10+ | $ 16.0895 | $ 160.90 |
| 30+ | $ 14.6205 | $ 438.62 |
| 100+ | $ 13.3391 | $ 1333.91 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Output | FPD-Link | |
| Clock Frequency | 210MHz | |
| Input | - | |
| Data Rate | 3.675Gbps | |
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | On-chip control and configuration storage | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Output | FPD-Link | |
| Clock Frequency | 210MHz | |
| Input | - | |
| Data Rate | 3.675Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.045V~1.155V;1.71V~1.89V | |
| Parallel Bit Count Per Channel | 1 | |
| Features | On-chip control and configuration storage | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
Introduction
The DS90UB949A-Q1 is an HDMI-to-FPD-Link III bridge device that, when used with the FPD-Link III DS90UB940-Q1/DS90UB948-Q1 deserializers, delivers single- or dual-channel high-speed serial streams over cost-effective 50Ω single-ended coaxial cables or 100Ω differential shielded twisted pair (STP) and shielded twisted quad (STQ) cables. The device serializes HDMI v1.4b input to support video resolutions up to 2880×1080 at 60Hz with 24-bit color depth. The FPD-Link III interface supports video and audio data transmission along with full-duplex control (including I2C and SPI communication) over the same differential link. Consolidating video data and control over two differential pairs helps reduce interconnect size and weight in the application and simplifies system design. EMI is minimized through the use of low-voltage differential signaling, data scrambling, and spread spectrum. In backward-compatible mode, when the DS90UB949A-Q1 is used with DS90Ux92x-Q1 deserializers, resolutions up to 1920×720 with 24-bit color depth are supported over a single differential link. The DS90UB949A-Q1 supports multi-channel audio reception via an external I2S interface. The device also features an optional auxiliary audio interface.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 2: -40°C to 105°C, TA
- Supports TMDS clock frequencies up to 210MHz for 3K (2880x1620) (at 30Hz), QXGA (2048x1536), 2K (2880x1080), WUXGA (1920x1200), or 1080p60 (24-bit color depth)
- Single and dual FPD-Link III outputs supporting STP, STQ, or coaxial cable
- HDMI v1.4b compatible input
- HDMI mode DisplayPort (DP++) input
- Up to 8-channel HDMI audio extraction
- High-speed reverse channel supporting GPIO up to 2Mbps
- Spread spectrum input clock tracking for reduced EMI
- I2C (master/slave) with 1Mbps Fast Mode Plus
- SPI pass-through interface
- Backward compatible with DS90UB926Q-Q1, DS90UB928Q-Q1, and DS90UB924-Q1 FPD-Link III deserializers
Applications
- Automotive infotainment systems and instrument clusters
- Automotive head units
- Automotive rear-seat entertainment displays
- Automotive center information displays
- Commercial vehicle instrument clusters
- Automotive media centers
- Audio/video control systems
C2652189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DS90UB949ATRGCRQ1 | TI | Similar | VQFN-64-EP(9x9) | 3 | $ 24.6686 | ||
| DS90UB941ASRTDRQ1 | TI | Similar | VQFN-64-EP(9x9) | 20 | $ 9.6182 | ||
| DS90UB947TRGCTQ1 | TI | Similar | VQFN-64-EP(9x9) | 251 | $ 27.1777 | ||
| DS90UB949TRGCTQ1 | TI | Similar | VQFN-64-EP(9x9) | 24 | $ 13.4828 | ||
| DS90UB947TRGCRQ1 | TI | Similar | QFN-64-EP(9x9) | 5,040 | $ 8.0988 |



