TOSHIBA TC7SZ126FU,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ126FU,LJ(CT |
| LCSC Part # | C2652128 |
| Package | SSOP-5-1.25mm |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Description | 20uA 1.65V~5.5V 2.6ns@5.0V,50pF SSOP-5-1.25mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-5-1.25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,920 
2,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0679 | $ 0.68 |
100+ | $ 0.053 | $ 5.30 |
300+ | $ 0.0456 | $ 13.68 |
3,000+ | $ 0.04 | $ 120.00 |
6,000+ | $ 0.0356 | $ 213.60 |
9,000+ | $ 0.0333 | $ 299.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$