TI SN74AC245PWR
| Manufacturer | |
| MPN | SN74AC245PWR |
| LCSC Part # | C2652125 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal bus transceiver with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AC245 8-channel bus transceiver is designed for asynchronous bidirectional communication between data buses. The implementation of control functions minimizes external timing requirements. Depending on the logic level on the direction control (DIR) input, the device transmits data from bus A to bus B, or from bus B to bus A. The output enable (OE) input can be used to disable the device, effectively isolating the buses.
Features
- VCC operating range: 2V to 6V
- Input voltage up to 6V
- tpd max 7ns at 5V
Applications
- Professional audio
- Video and signage
- Appliances
- Factory automation and control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3237 | $ 0.32 |
| 10+ | $ 0.2749 | $ 2.75 |
| 30+ | $ 0.2538 | $ 7.61 |
| 100+ | $ 0.2278 | $ 22.78 |
| 500+ | $ 0.2164 | $ 108.20 |
| 1,000+ | $ 0.2082 | $ 208.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AC245 8-channel bus transceiver is designed for asynchronous bidirectional communication between data buses. The implementation of control functions minimizes external timing requirements. Depending on the logic level on the direction control (DIR) input, the device transmits data from bus A to bus B, or from bus B to bus A. The output enable (OE) input can be used to disable the device, effectively isolating the buses.
Features
- VCC operating range: 2V to 6V
- Input voltage up to 6V
- tpd max 7ns at 5V
Applications
- Professional audio
- Video and signage
- Appliances
- Factory automation and control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



