LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G07YZPR product image
  • SN74LVC2G07YZPR thumbnail 1
  • SN74LVC2G07YZPR thumbnail 2
  • SN74LVC2G07YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G07YZPRRoHS

Manufacturer
MPN
SN74LVC2G07YZPR
LCSC Part #
C2652109
Packaging
DSBGA-6(0.9x1.4)
Customer #
Key Attributes
Dual Buffer and Driver With Open-Drain Outputs
Datasheetpdf iconTI SN74LVC2G07YZPR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1478$ 2.15
10+$ 1.9781$ 19.78
30+$ 1.8718$ 56.15
100+$ 1.7639$ 176.39
500+$ 1.7148$ 857.40
1,000+$ 1.6926$ 1692.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDSBGA-6(0.9x1.4)
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay3.7ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Blu-ray Players and Home Theaters

  • DVD Recorders and Players

  • Desktops or Notebook PCs

  • Digital Video Cameras (DVC)

  • Embedded PCs

  • GPS: Personal Navigation Devices

  • Mobile Phones

  • Network Projector Front Ends

  • Portable Media Players

  • Solid State Drive (SSD): Enterprise

  • High-Definition (HDTV)

  • Tablet: Enterprise

  • Audio Dock: Portable

  • DLP Front Projection System

  • NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

  • This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Dual Open-Drain Buffer Configuration
  • -24-mA Output Drive at 3.3 V
  • Support Translation-Up and Down
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5-V VCC Operation
  • Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
  • Max propagation delay (tpd) of 3.7 ns at 3.3 V
  • Low Power Consumption, 10 μA Max ICC
  • Typical output ground bounce voltage (VOLP) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
  • Typical output high voltage undershoot (VOHV) > 2 V at VCC = 3.3 V, TA = 25 ℃
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • This dual buffer and driver is designed for 1.65-V to 5.5-V VCC operation. The output of the SN74LVC2G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA.