TI SN74AUP1T17DCKR
| Manufacturer | |
| MPN | SN74AUP1T17DCKR |
| LCSC Part # | C2652100 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Schmitt-Trigger Buffer Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Type | Push-pull | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2ns@3.3V,5pF | |
| Quiescent Current | 900nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74AUP1T17 performs the Boolean function Y = A with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is designed for use in extending battery-life in operating. All input levels accept 1.8-V LVCMOS signals, while operating from either a single 3.3-V or 2.5-V VCC supply. The wide VCC range of 2.3 V to 3.6 V allows the possibility of switching output level to connect to external controllers or processors. Schmitt-trigger inputs (ΔVₜₒₚ = 210 mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is useful on analog mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals, and allow for slow input signal transition. Iₒff allows for powered-down conditions (VCC = 0 V) and is important in portable and mobile applications. When VCC = 0 V, signals in the range from 0 V to 3.6 V can be applied to the inputs and outputs of the device. No damage occurs to the device under these conditions. The SN74AUP1T17 is designed with optimized current-drive capability of 4 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.
Features
- Single-Supply Voltage Translator
- Output Level Up to Supply VCC CMOS Level
- 1.8 V to 3.3 V (at VCC = 3.3 V); 2.5 V to 3.3 V (at VCC = 3.3 V); 1.8 V to 2.5 V (at VCC = 2.5 V); 3.3 V to 2.5 V (at VCC = 2.5 V)
- Schmitt-Trigger Inputs Reject Input Noise and Provide Better Output Signal Integrity
- Supports Partial Power Down (VCC = 0 V)
- Very Low Static Power Consumption: 0.1 μA
- Very Low Dynamic Power Consumption: 0.9 μA
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Pb-Free Packages Available: SC - 70 (DCK) 2×2.1×0.65 mm (Height 1.1 mm)
- ESD Performance Tested Per JESD 22: 2000-V Human Body Model (A114 - B, Class II); 1000-V Charged-Device Model (C101)
Applications
- AV Receivers Audio Dock: Portable Blu-ray Players and Home Theaters
- MP3 Players and Recorders
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply
- Single Controller
- Analog and Digital Solid State Drive (SSD)
- Client and Enterprise TV: LCD/Digital and High-Definition (HDTV)
- Tablet
- Enterprise Video Analytics
- Servers
- Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3827 | $ 1.91 |
| 50+ | $ 0.3034 | $ 15.17 |
| 150+ | $ 0.2694 | $ 40.41 |
| 500+ | $ 0.2112 | $ 105.60 |
| 3,000+ | $ 0.1923 | $ 576.90 |
| 6,000+ | $ 0.181 | $ 1086.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



