LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS TW9990AT-NA1-GRT product image
Images for reference only

RENESAS TW9990AT-NA1-GRTRoHS

Manufacturer
MPN
TW9990AT-NA1-GRT
LCSC Part #
C2652038
Packaging
QFN-32(5x5)
Customer #
Key Attributes
Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs
Datasheetpdf iconRENESAS TW9990AT-NA1-GRT
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4356$ 7.44
10+$ 7.2607$ 72.61
30+$ 7.1451$ 214.35
100+$ 7.0295$ 702.95
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Encoders, Decoders, Converters
ManufacturerRENESAS
PackagingQFN-32(5x5)
Operating Temperature-
Voltage - Supply1.8V~3.3V
InterfaceI2C
FeaturesVideo format detection;Anti-aliasing / reconstruction filter;Programmable gain amplifier;Built-in phase-locked loop
Data Rate-
TypeDecoder

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N combination), PAL (60), SECAM support with automatic format detection
  • Software selectable analog input control allows for combinations of single-ended CVBS, differential CVBS and S-Video
  • Built-in analog anti-alias filter
  • Two 10-bit ADCs and analog clamping circuit
  • Fully programmable static gain or automatic gain control for the Y-channel
  • Programmable white peak control for the Y-channel
  • 4-H adaptive comb filter Y/C separation
  • PAL delay line for color phase error correction
  • Image enhancement with peaking and CTI
  • Digital subcarrier PLL for accurate color decoding
  • Digital Horizontal PLL for synchronization processing and pixel sampling
  • Advanced synchronization processing and sync detection for handling non-standard and weak signal
  • Programmable hue, brightness, saturation, contrast and sharpness
  • Automatic color control and color killer
  • Chroma IF compensation
  • VBI slicer supporting industrial standard data services
  • VBI data passthrough, raw ADC data output
  • Programmable output cropping
  • ITU-R 601 or ITU-R 656 compatible YCbCr (4:2:2) output format
  • Short-to-Battery Detection test
  • Short-to-Ground Detection test
  • Two-wire MPU serial bus interface
  • Supports real-time control interface
  • Power save and power down mode
  • Low power consumption
  • Single 27MHz crystal for all operations
  • Supports 24.54MHz and 29.5MHz crystal for high resolution square pixel format decoding
  • 3.3V tolerant I/O
  • 1.8V/3.3V power supply
  • 32 Ld WFQFN (QFN with wettable flanks)
  • AEC-Q100 qualified