TI TS3A5018PWR
| Manufacturer | |
| MPN | TS3A5018PWR |
| LCSC Part # | C2651907 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TS3A5018 10Q Quad SPDT Analog Switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Con | 16pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Con | 16pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TS3A5018 is a quad single-pole double-throw (SPDT) analog switch designed to operate at 1.8V to 3.6V. The device can handle both digital and analog signals, with signals up to V+ passing in either direction.
Features
AI Translation
- Low on-resistance (10Ω)
- Low charge injection
- Excellent on-resistance matching
- Low total harmonic distortion (THD)
- 1.8V to 3.6V single-supply operation
- Latch-up performance exceeds JESD 78 Class II specification by 100mA
- ESD performance tested per JESD 22 standard
- 2000V Human Body Model (A114-B, Class II)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Sample-and-hold circuits
- Battery-powered devices
- Audio and video signal routing
- Communication circuits
In-Stock: 836
836 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4322 | $ 0.43 |
| 10+ | $ 0.3412 | $ 3.41 |
| 30+ | $ 0.3022 | $ 9.07 |
| 100+ | $ 0.2551 | $ 25.51 |
| 500+ | $ 0.2324 | $ 116.20 |
| 1,000+ | $ 0.2194 | $ 219.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Con | 16pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Con | 16pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TS3A5018 is a quad single-pole double-throw (SPDT) analog switch designed to operate at 1.8V to 3.6V. The device can handle both digital and analog signals, with signals up to V+ passing in either direction.
Features
AI Translation
- Low on-resistance (10Ω)
- Low charge injection
- Excellent on-resistance matching
- Low total harmonic distortion (THD)
- 1.8V to 3.6V single-supply operation
- Latch-up performance exceeds JESD 78 Class II specification by 100mA
- ESD performance tested per JESD 22 standard
- 2000V Human Body Model (A114-B, Class II)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Sample-and-hold circuits
- Battery-powered devices
- Audio and video signal routing
- Communication circuits
C2651907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



