LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS5A3166YZPR product image
  • TS5A3166YZPR thumbnail 1
  • TS5A3166YZPR thumbnail 2
  • TS5A3166YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS5A3166YZPRRoHS

Manufacturer
MPN
TS5A3166YZPR
LCSC Part #
C2651902
Packaging
WCSP-5(1.4x0.9)
Customer #
Key Attributes
TS5A3166 0.9Ω SPST Analog Switch
Datasheetpdf iconTI TS5A3166YZPR
Alternative Parts1
In-Stock: 154
154 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3256$ 0.33
10+$ 0.319$ 3.19
30+$ 0.3142$ 9.43
100+$ 0.3093$ 30.93
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingWCSP-5(1.4x0.9)
Features-
Operating Temperature-40℃~+85℃
Ron900mΩ
Number of Channels1
Voltage - Supply1.65V~5.5V
Con35.5pF

Introduction

AI Translation

The TS5A3166 is a single-pole single-throw (SPST) analog switch operating over a supply voltage range of 1.65V to 5.5V. The device features low on-state resistance, excellent total harmonic distortion (THD) performance, and ultra-low power consumption. These characteristics make it well-suited for portable audio applications that demand high efficiency, high power density, and robustness.

Features

AI Translation
  • Low on-state resistance (0.9Ω)
  • Control input tolerates 5.5V voltage
  • Low charge injection
  • Low total harmonic distortion (THD)
  • 1.65V to 5.5V single-supply operation
  • Latch-up performance exceeds 100mA (per JESD 78, Class II)
  • ESD performance tested per JESD 22
  • 2000V Human Body Model (A114-B, Class II)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Mobile phones
  • PDAs
  • Portable instruments
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Communication circuits
  • Modems
  • Hard disk drives
  • Computer peripherals
  • Wireless terminals and peripherals
  • Microphone switch – laptop docking stations

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TS5A1066YZPRTIWCSP-5(1.4x0.9)0$ 1.1992