FTDI FT201XQ-R
| Manufacturer | |
| MPN | FT201XQ-R |
| LCSC Part # | C2651887 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | USB I2C SLAVE IC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 3.3V~5V | |
| Features | Automatic protocol bridging;FIFO buffer;Power-on reset;Built-in clock generator;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3.4Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 3.3V~5V | |
| Features | Automatic protocol bridging;FIFO buffer;Power-on reset;Built-in clock generator;Low-power mode | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3.4Mbps |
Introduction
The FT201X is a USB to I²C interface with the following advanced features: Single chip USB to I²C slave interface. Up to 3.4 MHz, high speed mode, I²C supported Entire USB protocol handled on the chip. No USB specific firmware programming required. Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration. Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA. 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Configurable CBUS I/O pins. Transmit and receive LED drive signals. USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging. Device supplied pre-programmed with unique USB serial number. USB Power Configurations; supports buspowered, self-powered and bus-powered with power switching. Integrated +3.3 V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; Operates down to 1V8 with external pull-ups. Tolerant of 5 V input. Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max). Integrated power-on-reset circuit. Fully integrated AVCC supply filtering - no external filtering required.
- 5 V Single Supply Operation. Internal 3V3/1V8 LDO regulators Low operating and USB suspend current; 8mA (active-typ) and 125 μA (suspend-typ). UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed compatible. Extended operating temperature range; -40 to 85 ℃. Available in compact Pb-free 16 Pin SSOP and QFN packages (both RoHS compliant).
Features
- Single chip USB to I²C slave interface
- Up to 3.4 MHz, high speed mode, I²C supported
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA
- 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports buspowered, self-powered and bus-powered with power switching
- Integrated +3.3 V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups. Tolerant of 5 V input
- Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
- Integrated power-on-reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
-
- 5 V Single Supply Operation
- Internal 3.3V/1.8V LDO regulators
- Low operating and USB suspend current; 8 mA (active-typ) and 125 μA (suspend-typ)
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
- Extended operating temperature range; -40 to 85 ℃
- Available in compact Pb-free 16 Pin SSOP and QFN packages (both RoHS compliant)
Applications
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- Motherboard and system monitoring through USB
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Interfacing MCU/PLD/FPGA based designs to add USB connectivity
- USB Instrumentation
- USB Industrial Control
- USB Digital Camera Interface
- Ability to detect dedicated charging ports for high current charging of batteries in portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9175 | $ 3.92 |
| 10+ | $ 3.8248 | $ 38.25 |
| 30+ | $ 3.7645 | $ 112.94 |
| 100+ | $ 3.7027 | $ 370.27 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 3.3V~5V | |
| Features | Automatic protocol bridging;FIFO buffer;Power-on reset;Built-in clock generator;Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3.4Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 3.3V~5V | |
| Features | Automatic protocol bridging;FIFO buffer;Power-on reset;Built-in clock generator;Low-power mode | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C | |
| Quiescent Supply Current | 125uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Number of Channels | - | |
| Data Rate | 3.4Mbps |
Introduction
The FT201X is a USB to I²C interface with the following advanced features: Single chip USB to I²C slave interface. Up to 3.4 MHz, high speed mode, I²C supported Entire USB protocol handled on the chip. No USB specific firmware programming required. Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration. Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA. 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Configurable CBUS I/O pins. Transmit and receive LED drive signals. USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging. Device supplied pre-programmed with unique USB serial number. USB Power Configurations; supports buspowered, self-powered and bus-powered with power switching. Integrated +3.3 V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; Operates down to 1V8 with external pull-ups. Tolerant of 5 V input. Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max). Integrated power-on-reset circuit. Fully integrated AVCC supply filtering - no external filtering required.
- 5 V Single Supply Operation. Internal 3V3/1V8 LDO regulators Low operating and USB suspend current; 8mA (active-typ) and 125 μA (suspend-typ). UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed compatible. Extended operating temperature range; -40 to 85 ℃. Available in compact Pb-free 16 Pin SSOP and QFN packages (both RoHS compliant).
Features
- Single chip USB to I²C slave interface
- Up to 3.4 MHz, high speed mode, I²C supported
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Fully integrated 2048 byte multi-timeprogrammable (MTP) memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required plus optional clock output selection enabling a glue-less interface to external MCU or FPGA
- 512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports buspowered, self-powered and bus-powered with power switching
- Integrated +3.3 V level converter for USB I/O. True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups. Tolerant of 5 V input
- Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
- Integrated power-on-reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
-
- 5 V Single Supply Operation
- Internal 3.3V/1.8V LDO regulators
- Low operating and USB suspend current; 8 mA (active-typ) and 125 μA (suspend-typ)
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
- Extended operating temperature range; -40 to 85 ℃
- Available in compact Pb-free 16 Pin SSOP and QFN packages (both RoHS compliant)
Applications
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- Motherboard and system monitoring through USB
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Interfacing MCU/PLD/FPGA based designs to add USB connectivity
- USB Instrumentation
- USB Industrial Control
- USB Digital Camera Interface
- Ability to detect dedicated charging ports for high current charging of batteries in portable devices
C2651887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



