LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV320AIC26IRHBR product image
  • TLV320AIC26IRHBR thumbnail 1
  • TLV320AIC26IRHBR thumbnail 2
  • TLV320AIC26IRHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV320AIC26IRHBRRoHS

Manufacturer
MPN
TLV320AIC26IRHBR
LCSC Part #
C2651821
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Low-power stereo audio codec with headphone/speaker amplifiers and 12-bit battery/temperature/auxiliary ADC
Datasheetpdf iconTI TLV320AIC26IRHBR
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7988$ 6.80
10+$ 6.6321$ 66.32
30+$ 6.5194$ 195.58
100+$ 6.4083$ 640.83
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingVQFN-32(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V;1.525V~1.95V;1.1V~3.6V
TypeEncoder/decoder
InterfaceSerial
FeaturesBuilt-in phase-locked loop;On-chip digital gain;Mute control
Sampling Rate48kHz

Introduction

AI Translation

The TLV320AIC26 is a high-performance audio codec with 16/20/24/32-bit 97-dBA stereo playback, mono record functionality at up to 48 ksps. A microphone input includes built-in preamp and hardware automatic gain control, with single-ended or fully-differential input capability. The audio output drivers on the ’AIC26 are highly flexible, having software-programmable low or high-power drive modes to optimize system power dissipation. The outputs can be configured to supply up to 325 mW into a bridge terminated 8-Ω load, can support stereo 16-Ω headphone amplifiers in ac-coupled or capless output configurations, and can supply a stereo line-level output. A programmable digital audio effects processor enables bass, treble, midrange, or equalization playback processing. The digital audio data format is programmable to work with popular audio standard protocols (I2S, DSP, Left/Right Justified) in master or slave mode, and also includes an on-chip programmable PLL for flexible clock generation capability. Highly configurable software power control is provided, enabling stereo audio playback at 48 ksps at 11 mW with a 3.3-V analog supply level. The ’AIC26 offers a 12-bit measurement ADC and internal reference voltage, as well as two battery measurement inputs capable of reading battery voltages up to 6 V while operating at an analog supply as low as 2.7 V. It includes an on-chip temperature sensor capable of reading 0.3 °C resolution. The ’AIC26 is available in a 32 lead QFN.

Features

AI Translation
  • Low Power High Quality Audio Codec
  • Stereo Audio DAC and Mono Audio ADC Support Rates up to 48 ksps
  • High Quality 97-dBA Stereo Audio Playback Performance
  • Low Power: 11-mW Stereo Audio Playback at 48 ksps
  • On-Chip 325-mW, 8-Ω Speaker Driver
  • Stereo Headphone Amplifier With Capless Output Option
  • Microphone Preamp and Hardware Automatic Gain Control
  • Integrated PLL for Flexible Audio Clock Generation
  • Programmable Digital Audio Bass/Treble/EQ/De-Emphasis
  • Direct Battery Measurement Accepts up to 6-V Input
  • On-Chip Temperature Measurement
  • SPI and I2S Serial Interface
  • Full Power-Down Control
  • 32-Pin 5×5 mm QFN Package

Applications

AI Translation
  • Cellular and Smart Phones
  • MP3 Players
  • Digital Still Cameras
  • Digital Video Camcorders