TI TSC2007IYZGR
| Manufacturer | |
| MPN | TSC2007IYZGR |
| LCSC Part # | C2651773 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | Nanopower, 4-Wire Micro TOUCH SCREEN CONTROLLER with I2C Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Features | Built-in temperature sensor | |
| Voltage Reference Value | - | |
| Gain Error | - | |
| Throughput Rate | 20kHz;10kHz | |
| Touch Screen Type | 4-Wire Resistive |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSC2007 is a very low- power touch screen controller designed to work with power- sensitive, handheld applications that are based on an advanced low- voltage processor. It works with a supply voltage as low as 1.2V, which can be supplied by a single- cell battery. It contains a complete, ultra- low power, 12- bit, analog- to- digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure. In addition to these standard features, the TSC2007 offers preprocessing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions. The TSC2007 supports an I²C serial bus and data transmission protocol in all three defined modes: standard, fast, and high- speed. It offers programmable resolution of 8 or 12 bits to accommodate different screen sizes and performance needs. The TSC2007 is available in a 12- lead, (1.555±0.055mm) x (2.055±0.055mm) 3x4 array, wafer chip- scale package (WCSP), and a 16- pin, TSSOP package. The TSC2007 is characterized for the - 40°C to +85°C industrial temperature range.
Features
- 4-Wire Touch Screen Interface
- Single 1.2V to 3.6V Supply/Reference
- Ratiometric Conversion
- Effective Throughput Rate: Up to 20kHz (8-Bit) or 10kHz (12-Bit)
- Preprocessing to Reduce Bus Activity
- I²C Interface Supports: Standard, Fast, and High-Speed Modes
- Simple, Command-Based User Interface: TSC2003 Compatible
- 8- or 12-Bit Resolution
- On-Chip Temperature Measurement
- Touch Pressure Measurement
- Digital Buffered PENIRQ
- On-Chip, Programmable PENIRQ Pull-Up
- Auto Power-Down Control
- Low Power:
- 32.24 μA at 1.2V, Fast Mode, 8.2kHz Eq Rate
- 39.31 μA at 1.8V, Fast Mode, 8.2kHz Eq Rate
- 53.32 μA at 2.7V, Fast Mode, 8.2kHz Eq Rate
- Enhanced ESD Protection:
- ±8V HBM
- ±1V CDM
- ±25V Air Gap Discharge
- ±15V Contact Discharge
- 1.5 x 2 WCSP-12 and 5 x 6.4 TSSOP-16 Packages
Applications
- Cellular Phones
- PDA, GPS, and Media Players
- Portable Instruments
- Point-of-Sale Terminals
- Multiscreen Touch Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3253 | $ 2.33 |
| 10+ | $ 2.2671 | $ 22.67 |
| 30+ | $ 2.2288 | $ 66.86 |
| 100+ | $ 2.1889 | $ 218.89 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



