LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon SLM9670AQ20FW1311XTMA1 product image
  • SLM9670AQ20FW1311XTMA1 thumbnail 1
  • SLM9670AQ20FW1311XTMA1 thumbnail 2
  • SLM9670AQ20FW1311XTMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon SLM9670AQ20FW1311XTMA1RoHS

Manufacturer
MPN
SLM9670AQ20FW1311XTMA1
LCSC Part #
C2651754
Packaging
VFQFN-32-EP(5x5)
Customer #
Key Attributes
OPTIGATM TPM SLM 9670 TPM2.0 Trusted Platform Module
Datasheetpdf iconInfineon SLM9670AQ20FW1311XTMA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingVFQFN-32-EP(5x5)
Voltage - Supply1.8V;3.3V
InterfaceSPI
Operating Temperature-40℃~+105℃
FeaturesSecure key storage;Anti-cracking hardware protection;Tamper-proof detection;Unique ID
AlgorithmRSA-1024;RSA-2048;SHA-1;SHA-256;ECC NIST P256;ECC BN256
Standby Current (Max)110uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The OPTIGA™TPM SLM 9670 (Trusted Platform Module) is a standardized security controller that protects the integrity and authenticity of devices in industrial systems. Built on proven technologies and supporting the latest TPM 2.0 standard, the OPTIGA™TPM SLM 9670 features include secured storage for keys, certificates and passwords as well as dedicated key management. To simplify system integration into hardware, the OPTIGA™TPM SLM 9670 uses an SPI interface according to the TCG specification. It provides driver software for a simple adaptation to any standard microcontroller SPI interface. The TPM is a secure controller with added cryptographic functionality:

  • High-end security controller with advanced cryptographic algorithms implemented in hardware (for instance, RSA-2048, ECC-256, SHA-256)
  • Common criteria (EAL4+) security certification
  • Flexible integration with SPI interface support
  • Extended temperature range (-40 to +105℃) for a variety of applications
  • Easy to integrate with wide range open source support
  • Unique key that identifies each TPM The OPTIGA™TPM SLM 9670 is a quality-hardened Trusted Platform Module (TPM) for special use in industrial applications and based on a tamper-resistant secure microcontroller (MCU) using advanced hardware security technology. As a turn-key solution, it is flashed with a securely coded firmware according to the latest TCG family 2.0 specifications offering a rich feature set of security functions. The device is qualified according to the industrial JEDEC JESD-47 standard. It is targeting industrial applications requiring a higher level of security like components of industrial automation and control systems. The OPTIGA™TPM SLM 9670 is security certified according to Common Criteria EAL4+. It is available in a PG-VQFN-32-13 package.

Features

AI Translation
  • Random Number Generator (RNG) according to NIST SP800-90A
  • TPM FW update functionality installed
  • 6962 Bytes of free NV memory
  • Full personalization with Endorsement Key (EK) and EK certificate
  • Up to 3 keys in the volatile memory
  • Up to 7 keys in the NV memory
  • Up to 8 NV counters
  • Support of various cryptographic algorithms: RSA-1024 and RSA-2048, SHA-1 and SHA-256, ECC NIST P256, ECC BN256
  • Qualified for industrial applications (JEDEC JESD-47)
  • Highly reliable flash technology with hardening extension for industrial applications
  • Enhanced industrial temperature range (-40..+105°C)
  • SPI interface up to 43 MHz
  • Low standby power consumption (typ. 110μA)
  • Supply voltage 1.8V or 3.3V
  • PG-VQFN-32-13 package
  • Pin compatible to OPTIGATM TPM SLB9670 TPM1.2
  • Compliant to TPM Main Specification, Family 2.0, Level 00, Revision 1.38
  • Certification according Common Criteria EAL4+
  • TPM2.0 compliant according to TCG test suites
  • Sophisticated cryptographic hardware modules (crypto processor and cryptographic engines)
  • Internal memory and bus encryption
  • Tamper-resistant secure MCU
  • Shielding and sensors against physical and logical attacks

Applications

AI Translation
  • Components of industrial automation and control systems
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4864$ 5.49
10+$ 4.6852$ 46.85
30+$ 4.197$ 125.91
100+$ 3.7877$ 378.77
Standard Packaging5000/Full Reel
Better price for more quantity?
$