ST STSPIN32F0TR
| Manufacturer | |
| MPN | STSPIN32F0TR |
| LCSC Part # | C2651738 |
| Packaging | VFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | Advanced BLDC controller with embedded STM32 MCU |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Features | Power-on reset (POR);Power-down reset (PDR);Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Hardware CRC;Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Features | Power-on reset (POR);Power-down reset (PDR);Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Hardware CRC;Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
Introduction
The STSPIN32F0 is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600 mA (sink and source). The high- and low-side switches of same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function. An internal DC/DC buck converter provides the 3.3 V voltage suitable to supply both the MCU and external components. An internal LDO linear regulator provides the supply voltage for gate drivers. The integrated operational amplifiers are available for the signal conditioning of the analog Hall-effect sensors and the shunt resistor signal. A comparator with a programmable threshold is integrated to perform the overcurrent protection. The integrated MCU (STM32F031C6 with extended temperature range, suffix 7 version) allows performing field-oriented control, the 6-step sensorless and other advanced driving algorithm including the speed control loop. It has the write-protection and read-protection feature for the embedded Flash memory to protect against unwanted writing and/or reading. The STSPIN32F0 device also features overtemperature and undervoltage lockout protections and can be put in the standby mode to reduce the power consumption. The device provides 16 general-purpose I/O ports (GPIO) with the 5 V tolerant capability, one 12-bit analog-to-digital converter with up to 9 channels performing conversions in a singleshot or scan modes, 5 synchronizable general-purpose timers and supports an easy to use debugging serial interface (SWD).
Features
- UVLO protection on each power supply: – VM, VDD, VREG and VBOOTx
- On-chip debug support via SWD
- Extended temperature range: -40 to +125 ℃
- Extended operating voltage from 8 to 45 V
- Three-phase gate drivers – 600 mA sink/source
- Integrated bootstrap diodes
- Cross-conduction prevention
- 32-bit ARM Cortex-M0 core: – Up to 48 MHz clock frequency – 4-kByte SRAM with HW parity 32-kByte Flash memory with option bytes used for write/readout protection
- 3.3 V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
- 12 V LDO linear regulator with thermal protection
- 16 general-purpose I/O ports (GPIO)
- 5 general-purpose timers
- 12-bit ADC converter (up to 9 channels)
- I2C, USART and SPI interfaces
- 4 rail-to-rail operation amplifiers for signal conditioning
- Comparator for overcurrent protection with programmable threshold
- 3FG open-drain output providing the decoded result of 3 Hall sensors inputs
- Standby mode for low power consumption
Applications
- Kitchen robots
- Portable vacuum cleaners
- Hand dryers and air purifiers
- Drones and aero modeling
- Power tools
- Industrial and educational robots
- Home appliance and air-con fans
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1904 | $ 2.19 |
| 10+ | $ 1.8372 | $ 18.37 |
| 30+ | $ 1.6153 | $ 48.46 |
| 100+ | $ 1.3901 | $ 139.01 |
| 500+ | $ 1.288 | $ 644.00 |
| 1,000+ | $ 1.2427 | $ 1242.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Features | Power-on reset (POR);Power-down reset (PDR);Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Hardware CRC;Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Features | Power-on reset (POR);Power-down reset (PDR);Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Hardware CRC;Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
Introduction
The STSPIN32F0 is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600 mA (sink and source). The high- and low-side switches of same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function. An internal DC/DC buck converter provides the 3.3 V voltage suitable to supply both the MCU and external components. An internal LDO linear regulator provides the supply voltage for gate drivers. The integrated operational amplifiers are available for the signal conditioning of the analog Hall-effect sensors and the shunt resistor signal. A comparator with a programmable threshold is integrated to perform the overcurrent protection. The integrated MCU (STM32F031C6 with extended temperature range, suffix 7 version) allows performing field-oriented control, the 6-step sensorless and other advanced driving algorithm including the speed control loop. It has the write-protection and read-protection feature for the embedded Flash memory to protect against unwanted writing and/or reading. The STSPIN32F0 device also features overtemperature and undervoltage lockout protections and can be put in the standby mode to reduce the power consumption. The device provides 16 general-purpose I/O ports (GPIO) with the 5 V tolerant capability, one 12-bit analog-to-digital converter with up to 9 channels performing conversions in a singleshot or scan modes, 5 synchronizable general-purpose timers and supports an easy to use debugging serial interface (SWD).
Features
- UVLO protection on each power supply: – VM, VDD, VREG and VBOOTx
- On-chip debug support via SWD
- Extended temperature range: -40 to +125 ℃
- Extended operating voltage from 8 to 45 V
- Three-phase gate drivers – 600 mA sink/source
- Integrated bootstrap diodes
- Cross-conduction prevention
- 32-bit ARM Cortex-M0 core: – Up to 48 MHz clock frequency – 4-kByte SRAM with HW parity 32-kByte Flash memory with option bytes used for write/readout protection
- 3.3 V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
- 12 V LDO linear regulator with thermal protection
- 16 general-purpose I/O ports (GPIO)
- 5 general-purpose timers
- 12-bit ADC converter (up to 9 channels)
- I2C, USART and SPI interfaces
- 4 rail-to-rail operation amplifiers for signal conditioning
- Comparator for overcurrent protection with programmable threshold
- 3FG open-drain output providing the decoded result of 3 Hall sensors inputs
- Standby mode for low power consumption
Applications
- Kitchen robots
- Portable vacuum cleaners
- Hand dryers and air purifiers
- Drones and aero modeling
- Power tools
- Industrial and educational robots
- Home appliance and air-con fans
C2651738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



