LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8531E/250 product image
  • DAC8531E/250 thumbnail 1
  • DAC8531E/250 thumbnail 2
  • DAC8531E/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8531E/250

Manufacturer
MPN
DAC8531E/250
LCSC Part #
C2651678
Packaging
VSSOP-8
Customer #
Key Attributes
Low-Power, Rail-to-Rail Output, 16-Bit Serial Input Digital-to-Analog Converter
DatasheetTI DAC8531E/250
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1793$ 7.18
10+$ 6.1732$ 61.73
30+$ 5.5616$ 166.85
100+$ 5.0471$ 504.71
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8
Settling Time10us
Quiescent Current (Iq)250uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionMulti-chip synchronization;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)16;-
Interface TypeSPI;QSPI

Introduction

AI Translation

The DAC8531 is a low-power, single, 16-bit buffered voltage output Digital-to-Analog Converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC8531 uses a versatile three-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, Microwire, and Digital Signal Processor (DSP) interfaces. The DAC8531 requires an external reference voltage to set the output range of the DAC. The DAC8531 incorporates a power-on reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC8531 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 2mW at 5V reducing to 1uW in power-down mode. The DAC8531 is available in both MSOP-8 and 3x3 SON-8 (same size as QFN) packages.

Features

AI Translation
  • microPower OPERATION: 250uA at 5V
  • POWER-ON RESET TO ZERO
  • POWER SUPPLY: +2.7V to +5.5V
  • ENSURED MONOTONIC BY DESIGN
  • SETTLING TIME: 10us to ±0.003 FSR
  • LOW-POWER SERIAL INTERFACE WITH SCHMITT-TRIGGERED INPUTS
  • ON-CHIP OUTPUT BUFFER AMPLIFIER, RAIL-TO-RAIL OPERATION
  • SYNC INTERRUPT FACILITY
  • PACKAGES: MSOP-8 and 3x3 SON-8 (same size as QFN)

Applications

AI Translation
  • PROCESS CONTROL
  • DATA ACQUISITION SYSTEMS
  • CLOSED-LOOP SERVO-CONTROL
  • PC PERIPHERALS
  • PORTABLE INSTRUMENTATION
  • PROGRAMMABLE ATTENUATION

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DAC8501E/2K5TISimilarVSSOP-8541$ 7.8938
DAC8531E/2K5TISimilarVSSOP-8327$ 6.6935
DAC8811ICDGKRTISimilarVSSOP-8136$ 17.7205
DAC8811IBDGKRTISimilarVSSOP-87$ 16.78
4 more alternative parts.View all substitutes