LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LDC1312QDNTRQ1 product image
  • LDC1312QDNTRQ1 thumbnail 1
  • LDC1312QDNTRQ1 thumbnail 2
  • LDC1312QDNTRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LDC1312QDNTRQ1RoHS

Manufacturer
MPN
LDC1312QDNTRQ1
LCSC Part #
C2651661
Packaging
WSON-12(4x4)
Customer #
Key Attributes
Multi-channel 12-bit Inductive Digital Converter (LDC) suitable for inductive sensing
Datasheetpdf iconTI LDC1312QDNTRQ1
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4975$ 5.50
10+$ 4.9377$ 49.38
30+$ 4.5807$ 137.42
100+$ 4.2351$ 423.51
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingWSON-12(4x4)
FeaturesProgrammable gain;Power-down mode
Number of Channels2
Operating Temperature-40℃~+125℃
InterfaceI2C
ChipType-
Voltage - Supply2.7V~3.6V
Quiescent Current35uA
Resolution (Bits)12;13.3kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The LDC1312-Q1 and LDC1314-Q1 are 2-channel and 4-channel 12-bit inductance-to-digital converters (LDC) respectively, designed for inductive sensing solutions. With multi-channel support and remote sensing capability, the LDC1312-Q1 and LDC1314-Q1 deliver high-performance, reliable inductive sensing at minimal cost and power consumption. These devices are easy to use — simply ensure the sensor frequency falls within the 1kHz to 10MHz range to begin operation. The wide supported sensor frequency range of 1kHz to 10MHz also enables the use of very small PCB coils, further reducing the cost and size of the sensing solution.

The LDC1312-Q1 and LDC1314-Q1 feature well-matched channels for differential and ratiometric measurements. This allows designers to use one channel to compensate for environmental and aging conditions during sensing, such as temperature, humidity, and mechanical drift. Thanks to their ease of use, low power consumption, and low system cost, these devices help designers significantly improve existing sensing solutions, enabling new sensing capabilities in products across all markets — particularly consumer and industrial applications. Compared to similar sensing technologies, inductive sensing offers higher performance, reliability, and flexibility, with lower system cost and power consumption.

The LDC1312-Q1 and LDC1314-Q1 are easily configured via the I2C interface. The 2-channel LDC1312-Q1 is available in a WSON-12 package, and the 4-channel LDC1314-Q1 is available in a WQFN-16 package.

Features

AI Translation
  • Automotive electronics applications, AEC-Q100 compliant, device temperature Grade 1: -40°C to +125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C5
  • Easy to use, minimal configuration required
  • Up to four sensors measurable per IC
  • Multiple channels for ambient and aging condition compensation
  • Multi-channel remote sensing to minimize system cost
  • Pin-compatible with medium- and high-resolution options
  • Wide sensor frequency range: 1kHz to 10MHz
  • Power consumption: 35μA (low-power sleep mode), 200nA (shutdown mode)
  • 3.3V supply operation
  • Internal or external reference clock support
  • Resistant to DC magnetic fields and magnet interference

Applications

AI Translation
  • Automotive buttons and knobs
  • Linear and rotary encoders
  • Slider buttons
  • Metal detection in industrial and automotive applications
  • Flow meters