TI PCM5102AQPWRQ1
| Manufacturer | |
| MPN | PCM5102AQPWRQ1 |
| LCSC Part # | C2651644 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Audio stereo digital-to-analog converter (DAC) with 32-bit, 384kHz pulse code modulation (PCM) interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 0.3mA | |
| Resolution (Bits) | 32;384000Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA-Q1 is a family of monolithic CMOS ICs featuring a stereo DAC and additional support circuitry in a TSSOP package. The latest-generation advanced segmented DAC architecture delivers superior dynamic performance with enhanced tolerance to clock jitter.
The PCM510xA-Q1 provides a 2.1-VRMS ground-centered output, allowing designers to eliminate DC-blocking capacitors at the output as well as the external muting circuitry traditionally associated with single-supply line drivers.
The integrated line driver outperforms all other charge-pump-based line drivers by supporting loads as low as 1 kΩ. With this capability, the PCM510xA-Q1 can effectively drive up to 10 units in parallel.
The on-chip integrated PLL eliminates the need for a system clock (commonly referred to as a master clock), enabling 3-wire I²S connectivity and reducing system EMI.
Intelligent clock error detection and PowerSense undervoltage protection deliver pop-free performance through a two-stage muting system. Upon a clock error or system power failure, the device applies digital attenuation to the data (or the last known good data) before muting the analog circuitry.
Compared to conventional DAC technology, the PCM510xA-Q1 family offers out-of-band noise as low as 20 dB — measured from the traditional 100 kHz OBN reference all the way to 3 MHz — reducing EMI and aliasing in downstream amplifiers and ADCs.
The PCM510xA-Q1 accepts industry-standard audio data formats with 16 to 32 bits of data, supporting sample rates up to 384 kHz.
Features
- Automotive application compliant
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Industry-leading low out-of-band noise
- Selectable digital filter delay vs. performance
- No DC-blocking capacitors required
- Integrated negative charge pump
- Internal pop-free control for sample rate changes or clock interruption
- Intelligent mute system; soft ramp up/down and analog mute (AMUTE) for 120dB mute SNR with pop-free operation
- Integrated high-performance audio PLL with BCK reference for internally generated SCK
- 1.8V digital input interface support
- Small 20-pin TSSOP package
- Accepts 16-, 24-, and 32-bit audio data
- PCM data formats: I²S, left-justified
- Auto power-down when LRCK and BCK are deasserted
- 1.8V or 3.3V fail-safe LVCMOS digital inputs
- Hardware configuration
- Single-supply operation:
- 3.3V analog, 1.8V or 3.3V digital
- Integrated power-on reset
Applications
- Automotive applications
- In-vehicle infotainment
- Audio/Video (A/V) receivers
- DVD and Blu-ray Disc (BD) players
- HDTV receivers
- Applications requiring 2VRMS audio output
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0657 | $ 4.07 |
| 10+ | $ 3.4595 | $ 34.60 |
| 30+ | $ 3.099 | $ 92.97 |
| 100+ | $ 2.7336 | $ 273.36 |
| 500+ | $ 2.5655 | $ 1282.75 |
| 1,000+ | $ 2.4895 | $ 2489.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current | 0.3mA | |
| Resolution (Bits) | 32;384000Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA-Q1 is a family of monolithic CMOS ICs featuring a stereo DAC and additional support circuitry in a TSSOP package. The latest-generation advanced segmented DAC architecture delivers superior dynamic performance with enhanced tolerance to clock jitter.
The PCM510xA-Q1 provides a 2.1-VRMS ground-centered output, allowing designers to eliminate DC-blocking capacitors at the output as well as the external muting circuitry traditionally associated with single-supply line drivers.
The integrated line driver outperforms all other charge-pump-based line drivers by supporting loads as low as 1 kΩ. With this capability, the PCM510xA-Q1 can effectively drive up to 10 units in parallel.
The on-chip integrated PLL eliminates the need for a system clock (commonly referred to as a master clock), enabling 3-wire I²S connectivity and reducing system EMI.
Intelligent clock error detection and PowerSense undervoltage protection deliver pop-free performance through a two-stage muting system. Upon a clock error or system power failure, the device applies digital attenuation to the data (or the last known good data) before muting the analog circuitry.
Compared to conventional DAC technology, the PCM510xA-Q1 family offers out-of-band noise as low as 20 dB — measured from the traditional 100 kHz OBN reference all the way to 3 MHz — reducing EMI and aliasing in downstream amplifiers and ADCs.
The PCM510xA-Q1 accepts industry-standard audio data formats with 16 to 32 bits of data, supporting sample rates up to 384 kHz.
Features
- Automotive application compliant
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Industry-leading low out-of-band noise
- Selectable digital filter delay vs. performance
- No DC-blocking capacitors required
- Integrated negative charge pump
- Internal pop-free control for sample rate changes or clock interruption
- Intelligent mute system; soft ramp up/down and analog mute (AMUTE) for 120dB mute SNR with pop-free operation
- Integrated high-performance audio PLL with BCK reference for internally generated SCK
- 1.8V digital input interface support
- Small 20-pin TSSOP package
- Accepts 16-, 24-, and 32-bit audio data
- PCM data formats: I²S, left-justified
- Auto power-down when LRCK and BCK are deasserted
- 1.8V or 3.3V fail-safe LVCMOS digital inputs
- Hardware configuration
- Single-supply operation:
- 3.3V analog, 1.8V or 3.3V digital
- Integrated power-on reset
Applications
- Automotive applications
- In-vehicle infotainment
- Audio/Video (A/V) receivers
- DVD and Blu-ray Disc (BD) players
- HDTV receivers
- Applications requiring 2VRMS audio output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



