LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKM AK5578EN product image
Images for reference only

AKM AK5578ENRoHS

Manufacturer
MPN
AK5578EN
LCSC Part #
C2651626
Packaging
VQFN-64-EP(9x9)
Customer #
Key Attributes
8 VQFN-64-EP(9x9) ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconAKM AK5578EN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerAKM
PackagingVQFN-64-EP(9x9)
FeaturesIntegrated modulator;Differential Input
Settling Time-
Number of Channels8
InterfaceI2C;SPI;I2S
Operating Temperature-40℃~+105℃
Voltage - Supply4.75V~5.25V;1.7V~1.98V;3V~3.6V
Quiescent Current10uA
Output TypeVoltage Buffer
Integral non - linearity-
Resolution (Bits)32;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AK557x series is a 32-bit, 768 kHz sampling, differential input A/D converter for digital audio systems. It achieves 121 dB dynamic range and 112 dB S/(N+D) while maintaining low power consumption performance. The AK5578 integrates a 8-channel A/D converter, suitable for mixers and multi-channel recorders. Four types of digital filters are integrated and selectable according to the sound quality preference. The AK5578 can be easily connected to a DSP by supporting TDM audio formats. Additionally, it supports DSD output up to 11.2MHz. The channel summation improves the dynamic range to 124 dB in 8-to-4 mode, to 127 dB in 8-to-2 mode and to 130 dB in 8-to-1 mode.

Features

AI Translation
  • Sampling Rate: 8 kHz - 768 kHz
  • Input: Full Differential Inputs
  • S/(N+D): 112 dB
  • DR: 121 dB (8-to-4 mode: 124 dB, 8-to-2 mode: 127 dB, 8-to-1 mode: 130 dB)
  • S/N: 121 dB (8-to-4 mode: 124 dB, 8-to-2 mode: 127 dB, 8-to-1 mode: 130 dB)
  • Internal Filter: Four types of LPF, Digital HPF
  • Power Supply: 4.75 - 5.25 V (Analog), 1.7 - 1.98 V or 3.0 - 3.6 V (Digital)
  • Output Format: PCM mode: 24/32-bit MSB justified, I2S or TDM DSD mode: DSD Native 64, 128, 256 Maximized Slot Efficiency in TDM Mode by Optimal Data Placed Mode
  • Cascade TDM I/F: TDM512: fs = 48kHz TDM256: fs = 96 kHz or 48 kHz TDM128: fs = 192kHz, 96 kHz or 48 kHz
  • Operation Mode: Master Mode & Slave Mode
  • Detection Function: Input Overflow Flag
  • Serial Interface: 3-wire Serial and I²C μP I/F (Pin setting is also available)
  • Power Consumption: 536 mW (ΔVDD = 5.0 V, TVDD = 3.3 V, fs = 48kHz)
  • Package: 64-pin QFN
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.9297$ 20.93
30+$ 19.9037$ 597.11
Standard Packaging1000/Full Reel
Better price for more quantity?
$