LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1192IRSMT product image
  • ADS1192IRSMT thumbnail 1
  • ADS1192IRSMT thumbnail 2
  • ADS1192IRSMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1192IRSMT

Manufacturer
MPN
ADS1192IRSMT
LCSC Part #
C2651603
Packaging
VQFN-32(4x4)
Customer #
Key Attributes
Low-power, 2-channel, 16-bit analog front-end for physiological signal measurement
DatasheetTI ADS1192IRSMT
RoHS Compliance2 documents available
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.1865$ 13.19
10+$ 12.568$ 125.68
30+$ 11.4943$ 344.83
100+$ 10.5577$ 1055.77
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingVQFN-32(4x4)
Clock Frequency0.512MHz;0.485MHz~0.5625MHz
number of channels2
Voltage Reference Value2.42V
InterfaceSPI
Resolution(Bits)16
S/N Ratio92dB
Voltage - Supply2.7V~5.25V
FunctionProgrammable gain;Multiplexers;Internal reference source;Built-in temperature sensor
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The ADS1191/2 are multichannel, simultaneously sampling, 16-bit Δ-Σ ADC series with built-in programmable gain amplifier (PGA), internal reference, and onboard oscillator. The ADS1191/2 incorporate all the features typically required for portable, low-power medical ECG, sports, and fitness applications. With their high level of integration and exceptional performance, the ADS1191/2 series enable the creation of scalable medical instrumentation systems while significantly reducing size, power consumption, and overall cost. The ADS1191/2 provide a highly flexible input multiplexer per channel, which can be independently connected to internally generated signals for test, temperature, and continuous lead-off detection. In addition, various configurations of the input channels can be selected to generate the right leg drive (RLD) output signal. The ADS1191/2 operate at a maximum data rate of 8kSPS. Continuous lead-off detection is performed internally using the device's internal excitation current sink/source. The device is available in a 5mm×5mm, 32-pin thin quad flat package (TQFP). Rated operating temperature range: -40°C to +85°C.

Features

AI Translation
  • 2 low-noise programmable gain amplifiers (PGA) and 2 high-resolution ADCs (ADS1192)
  • Low power: 335μW per channel
  • Input-referred noise: 24μV_PP (150Hz BW, G = G)
  • Input bias current: 1nA
  • Data rate: 125SPS to 8kSPS
  • CMRR: –95dB
  • Programmable gain: 1, 2, 3, 4, 6, 8, or 12
  • Supply: Unipolar or bipolar analog: 2.7V to 5.25V; digital: 1.7V to 3.6V
  • Built-in right leg drive amplifier, lead-off detection, and test signal
  • Built-in oscillator and reference
  • Flexible power-down and standby modes
  • SPI-compatible serial interface
  • Operating temperature range: -40°C to ±85°C

Applications

AI Translation
  • Medical instruments (ECG) including: patient monitoring; Holter, event, stress, and vital signs including ECG, AED, telemedicine
  • Sports and fitness (heart rate, respiration, and ECG)