LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AFE032IRGZR product image
  • AFE032IRGZR thumbnail 1
  • AFE032IRGZR thumbnail 2
  • AFE032IRGZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AFE032IRGZR

Manufacturer
MPN
AFE032IRGZR
LCSC Part #
C2651588
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
Power Line Communication Analog Front-End
DatasheetTI AFE032IRGZR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7699$ 9.77
10+$ 9.4562$ 94.56
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Clock Frequency5MHz~40MHz
Voltage Reference Value0.7V
InterfaceSPI
Resolution(Bits)5.2MHz;12
Voltage - Supply7V~24V
FunctionProgrammable gain;Electrical protection;ESD protection;Power-on reset
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The AFE032 is a low-cost, integrated power line communication (PLC) analog front-end (AFE) device that can achieve transformer-coupled connection to the power line under the control of a digital signal processor (DSP) or microcontroller. This device is well-suited for driving high-current, low-impedance lines of up to 1.9A into reactive loads. The integrated receiver can detect signals as low as 10μV_RMS (G3 - FCC mode) and supports a wide range of gain options to adapt to different input signal conditions. This monolithic integrated circuit provides high reliability in demanding power line communication applications. The AFE032 transmit power amplifier is powered by a single power supply with a voltage range of 7V to 24V. At a typical load current (l_OUT = 1.5 APEAK), a wide output swing provides 12V_PP performance with a rated 15V power supply. This device is internally protected against overheating and short circuits. It also offers an optional current limit. An interrupt output indicating current limit, overheat limit, and overvoltage is provided. A shutdown pin is also provided and can be used to quickly place the device in the lowest power consumption state. To optimize power dissipation through the serial peripheral interface (SPI), each functional block can be enabled or disabled. The AFE032 is packaged in a thermally enhanced, surface-mount, PowerPAD QFN - 48 package. It is rated for an extended industrial junction temperature range of - 40°C to +125°C.

Features

AI Translation
  • Supports: CENELEC A, B, C, D bands, ARIB STD-T84, FCC FSK, SFSK, and NB-OFDM
  • Compliant with: EN50065-1, -2, -3, -7, FCC Part 15, ARIB STD-T84
  • Standards: G3, PRIME, P1901.2, ITU-G.hnem
  • Programmable Tx low-pass filter and Rx band-pass filter
  • Integrated power line driver with thermal protection and overcurrent protection
  • Low power consumption: 50mW (receiver mode)
  • Receive sensitivity: 10μV_RMS (typical)
  • 4-wire SPI interface
  • 3 integrated zero-crossing detectors
  • Package: 48-pin QFN PowerPAD, extended temperature range: -40°C to +125°C

Applications

AI Translation
  • Electronic instrumentation
  • Home LAN
  • Lighting
  • Solar cable harness
  • Electric Vehicle Supply Equipment (EVSE)