TI LMP91002SDX/NOPB
| Manufacturer | |
| Mfr. Part # | LMP91002SDX/NOPB |
| LCSC Part # | C2651581 |
| Package | WSON-14(4x4) |
| Customer # | |
| Key Attributes | LMP91002 Sensor Analog Front End (AFE) System |
| Description | I2C 2.7V~3.6V WSON-14(4x4) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | WSON-14(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3957 | $ 3.40 |
10+ | $ 3.3152 | $ 33.15 |
30+ | $ 3.2631 | $ 97.89 |
100+ | $ 3.2095 | $ 320.95 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$