LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP91050MMX/NOPB product image
Images for reference only

TI LMP91050MMX/NOPB

Manufacturer
MPN
LMP91050MMX/NOPB
LCSC Part #
C2651555
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
LMP91050 Configurable AFE for Nondispersive Infrared (NDIR) Sensing Applications
DatasheetTI LMP91050MMX/NOPB
RoHS Compliance1 documents available
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0992$ 2.10
10+$ 2.0453$ 20.45
30+$ 2.0094$ 60.28
100+$ 1.9751$ 197.51
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Clock Frequency10MHz
number of channels1
InterfaceSPI
Resolution(Bits)8
Quiescent Current (Iq)85uA
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+105℃
FunctionProgrammable gain

Introduction

AI Translation

The LMP91050 device is a programmable integrated Sensor Analog Front End (AFE) optimized for thermopile sensors, as typically used in NDIR applications. It provides a complete signal path solution between a sensor and microcontroller that generates an output voltage proportional to the thermopile voltage. The programmability of the LMP91050 enables it to support multiple thermopile sensors with a single design as opposed to the multiple discrete solutions. The LMP91050 features a programmable gain amplifier (PGA), dark phase offset cancellation, and an adjustable common-mode generator (1.15 V or 2.59 V) which increases output dynamic range. The PGA offers a low-gain range of 167 V/V to 1335 V/V plus a high-gain range of 1002 V/V to 7986 V/V which enables the user to use thermopiles with different sensitivities. The PGA is highlighted by low-gain drift (100 ppm/°C), output offset drift 1.2 mV/°C at G = 1002 V/V, phase delay drift (500 ns) and noise specifications (0.1 μVRMS, 0.1 to 10Hz). The offset cancellation circuitry compensates for the dark signal by adding an equal and opposite offset to the input of the second stage, thus removing the original offset from the output signal. This offset cancellation circuitry allows optimized usage of the ADC full scale and relaxes ADC resolution requirements. The LMP91050 allows extra signal filtering (high-pass, lowpass or bandpass) through dedicated pins A0 and A1, in order to remove out of band noise. The user can program through the on board SPI interface. Available in a small form factor 10-pin package, the LMP91050 operates from -40 to 105°C.

Features

AI Translation
  • Programmable Gain Amplifier
  • Dark Signal Offset Cancellation
  • Supports External Filtering
  • Common-Mode Generator and 8-Bit DAC
  • Programmable Gain 167 to 7986 V/V
  • Low Noise (0.1 to 10Hz) 0.1 μVRMS
  • Gain Drift 100 ppm/°C (Maximum)
  • Phase Delay Drift 500 ns (Maximum)
  • Power Supply Voltage Range 2.7 to 5.5 V

Applications

AI Translation
  • NDIR Sensing
  • Demand Control Ventilation
  • Building Monitoring
  • CO2 Cabin Control — Automotive
  • Alcohol Detection — Automotive
  • Industrial Safety and Security GHG and Freons Detection Platforms