TI LMK00338RTAT
| Manufacturer | |
| MPN | LMK00338RTAT |
| LCSC Part # | C2651411 |
| Packaging | WQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 3.15V~3.45V 400MHz WQFN-40-EP(6x6) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Number of ports | - | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LMK00338 is an 8-output PCIe Gen 1/Gen 2/Gen 3/Gen 4/Gen 5 fanout buffer designed for high-frequency, low-jitter clock and data distribution and level translation. The input clock can be selected from two general-purpose inputs or one crystal oscillator input. The selected input clock is distributed to two banks of HCSL outputs (4 per bank) and 1 LVCMOS output. The LVCMOS output features a synchronous enable input that ensures glitch-free operation when enabled or disabled. The LMK00338 operates from a 3.3V core supply and three independent 3.3V or 2.5V output supplies.
The LMK00338 combines high performance, versatility, and power efficiency, making it an ideal drop-in replacement for fixed-output buffer devices while providing increased timing margin in the system.
Features
- 3:1 input multiplexer
- Two general-purpose inputs operating up to 400MHz, accepting LVPECL, LVDS, CML, SSTL, HSTL, HCSL, or single-ended clocks
- One crystal input accepting 10MHz to 40MHz crystals or single-ended clocks
- Two banks, each with 4 differential outputs – HCSL or Hi-Z (selectable per bank)
- Additive RMS phase jitter for PCIe Gen 5 at 100MHz: 15fs RMS (typical)
- -72 dBc at 156.25MHz
- LVCMOS outputs via synchronous enable input
- Pin-controlled configuration
- VCC core supply: 3.3V ± 5%
- 3 independent VCCO output supplies: 3.3V/2.5V ± 5%
- Industrial temperature range: -40°C to +85°C
- 40-lead WQFN package (6mm x 6mm)
Applications
- Clock distribution and level translation for ADC, DAC, multi-gigabit Ethernet, XAUI, Fibre Channel, SATA/SAS, SONET/SDH, CPRI, and high-frequency backplanes
- Switches, routers, line interface cards, timing cards
- Servers, computing, PCI Express (PCIe 3.0, 4.0, 5.0)
- Remote radio units and baseband units
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3056 | $ 5.31 |
| 10+ | $ 4.717 | $ 47.17 |
| 30+ | $ 4.4187 | $ 132.56 |
| 250+ | $ 4.0165 | $ 1004.13 |
| 500+ | $ 3.8722 | $ 1936.10 |
| 1,000+ | $ 3.8106 | $ 3810.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Number of ports | - | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LMK00338 is an 8-output PCIe Gen 1/Gen 2/Gen 3/Gen 4/Gen 5 fanout buffer designed for high-frequency, low-jitter clock and data distribution and level translation. The input clock can be selected from two general-purpose inputs or one crystal oscillator input. The selected input clock is distributed to two banks of HCSL outputs (4 per bank) and 1 LVCMOS output. The LVCMOS output features a synchronous enable input that ensures glitch-free operation when enabled or disabled. The LMK00338 operates from a 3.3V core supply and three independent 3.3V or 2.5V output supplies.
The LMK00338 combines high performance, versatility, and power efficiency, making it an ideal drop-in replacement for fixed-output buffer devices while providing increased timing margin in the system.
Features
- 3:1 input multiplexer
- Two general-purpose inputs operating up to 400MHz, accepting LVPECL, LVDS, CML, SSTL, HSTL, HCSL, or single-ended clocks
- One crystal input accepting 10MHz to 40MHz crystals or single-ended clocks
- Two banks, each with 4 differential outputs – HCSL or Hi-Z (selectable per bank)
- Additive RMS phase jitter for PCIe Gen 5 at 100MHz: 15fs RMS (typical)
- -72 dBc at 156.25MHz
- LVCMOS outputs via synchronous enable input
- Pin-controlled configuration
- VCC core supply: 3.3V ± 5%
- 3 independent VCCO output supplies: 3.3V/2.5V ± 5%
- Industrial temperature range: -40°C to +85°C
- 40-lead WQFN package (6mm x 6mm)
Applications
- Clock distribution and level translation for ADC, DAC, multi-gigabit Ethernet, XAUI, Fibre Channel, SATA/SAS, SONET/SDH, CPRI, and high-frequency backplanes
- Switches, routers, line interface cards, timing cards
- Servers, computing, PCI Express (PCIe 3.0, 4.0, 5.0)
- Remote radio units and baseband units
C2651411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



