TI ADS7946SRTER
| Manufacturer | |
| MPN | ADS7946SRTER |
| LCSC Part # | C2651353 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 14-bit, 2 MSPS, dual-channel, differential/single-ended, ultra-low power analog-to-digital converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Clock Frequency | 40MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5uA | |
| Resolution(Bits) | 2MHz;14 | |
| S/N Ratio | 79dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7945/6 are 14-bit, 2 MSPS analog-to-digital converters (ADCs) with differential and single-ended inputs respectively. These devices operate at a sampling rate of 2 MSPS with a standard 16-clock data frame. They feature outstanding DC accuracy and excellent dynamic performance. The ADS7946 is pin-compatible with the 8/10/12-bit ADS7947/8/9 devices.
These devices incorporate a 2-channel input multiplexer and a low-power successive approximation register (SAR) with an inherent sample-and-hold input stage. The ADS7945/6 support a wide analog supply range, and the allowable full-scale input range has been extended to ±5 V differential or 5 V single-ended. A simple SPI interface, with a digital supply that can operate at voltages as low as 1.65 V, can easily establish port connections with various digital controllers.
When operating at lower speeds, automatic power-down can be enabled to significantly reduce power consumption. Packaged in a tiny 3 mm × 3 mm QFN package, the ADS7945/6 are fully specified over a temperature range from -40°C to +125°C and are suitable for a variety of data acquisition applications where high performance, low power consumption, and small package size are critical.
Features
- Sample Rate: 2 MSPS
- 14-bit, pin-compatible with 8/10/12-bit ADS7947/8/9 series (ADS7946)
- SNR: 84 dB (ADS7945); No Missing Codes; INL: 1.5 LSB (max) (ADS7945)
- 11.6 mW at 2 MSPS
- Automatic power reduction at lower speeds: 7.2 mW at 500 kSPS, 1.4 mW at 100 kSPS, 0.3 mW at 20 kSPS
- Analog: 2.7 V to 5.25 V, Digital: 1.65 V to AVDD
- Simple SPI interface
- Fully specified over -40°C to +125°C temperature range
- Compact package: 3 mm×3 mm QFN
Applications
- Fiber optic networks
- Medical instrumentation
- Battery-powered data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.954 | $ 8.95 |
| 10+ | $ 7.9846 | $ 79.85 |
| 30+ | $ 7.3649 | $ 220.95 |
| 100+ | $ 6.7664 | $ 676.64 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Clock Frequency | 40MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5uA | |
| Resolution(Bits) | 2MHz;14 | |
| S/N Ratio | 79dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS7945/6 are 14-bit, 2 MSPS analog-to-digital converters (ADCs) with differential and single-ended inputs respectively. These devices operate at a sampling rate of 2 MSPS with a standard 16-clock data frame. They feature outstanding DC accuracy and excellent dynamic performance. The ADS7946 is pin-compatible with the 8/10/12-bit ADS7947/8/9 devices.
These devices incorporate a 2-channel input multiplexer and a low-power successive approximation register (SAR) with an inherent sample-and-hold input stage. The ADS7945/6 support a wide analog supply range, and the allowable full-scale input range has been extended to ±5 V differential or 5 V single-ended. A simple SPI interface, with a digital supply that can operate at voltages as low as 1.65 V, can easily establish port connections with various digital controllers.
When operating at lower speeds, automatic power-down can be enabled to significantly reduce power consumption. Packaged in a tiny 3 mm × 3 mm QFN package, the ADS7945/6 are fully specified over a temperature range from -40°C to +125°C and are suitable for a variety of data acquisition applications where high performance, low power consumption, and small package size are critical.
Features
- Sample Rate: 2 MSPS
- 14-bit, pin-compatible with 8/10/12-bit ADS7947/8/9 series (ADS7946)
- SNR: 84 dB (ADS7945); No Missing Codes; INL: 1.5 LSB (max) (ADS7945)
- 11.6 mW at 2 MSPS
- Automatic power reduction at lower speeds: 7.2 mW at 500 kSPS, 1.4 mW at 100 kSPS, 0.3 mW at 20 kSPS
- Analog: 2.7 V to 5.25 V, Digital: 1.65 V to AVDD
- Simple SPI interface
- Fully specified over -40°C to +125°C temperature range
- Compact package: 3 mm×3 mm QFN
Applications
- Fiber optic networks
- Medical instrumentation
- Battery-powered data acquisition systems
C2651353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



