LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7828EB/250 product image
Images for reference only

TI ADS7828EB/250RoHS

Manufacturer
MPN
ADS7828EB/250
LCSC Part #
C2651347
Packaging
TSSOP-16
Customer #
Key Attributes
12-Bit, 8-Channel Sampling Analog-to-Digital Converter with I2C Interface
Datasheetpdf iconTI ADS7828EB/250
In-Stock: 241
241 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.005$ 7.01
10+$ 6.2462$ 62.46
30+$ 5.7604$ 172.81
100+$ 5.2924$ 529.24
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)400uA
Voltage - Supply2.7V~5V
Number of Channels8
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
Clock Frequency3.4MHz
FeaturesMultiplexers
Voltage ReferenceBuilt-in
Resolution(Bits)50kHz;12
S/N Ratio72dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS7828 is a single-supply, low-power, 12-bit data acquisition device that features a serial I2C interface and an 8-channel multiplexer. The Analog-to-Digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I2C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation. The ADS7828 is available in a TSSOP-16 package.

Features

AI Translation
  • 8-CHANNEL MULTIPLEXER
  • 50kHz SAMPLING RATE
  • NO MISSING CODES
  • 2.7V TO 5V OPERATION
  • INTERNAL 2.5V REFERENCE
  • I2C INTERFACE SUPPORTS: Standard, Fast, and High-Speed Modes
  • TSSOP-16 PACKAGE

Applications

AI Translation
  • VOLTAGE-SUPPLY MONITORING
  • ISOLATED DATA ACQUISITION
  • TRANSDUCER INTERFACES
  • BATTERY-OPERATED SYSTEMS
  • REMOTE DATA ACQUISITION