TI ADS8319IDGST
| Manufacturer | |
| MPN | ADS8319IDGST |
| LCSC Part # | C2651346 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 16-Bit, 500-kSPS, Serial Interface, Micropower, Miniature, SAR Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Clock/Oscillator | Built-in | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Voltage Reference | External | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 93.6dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8319 device is a 16-bit, 500-kSPS, analog-to-digital converter (ADC) that operates with a 2.25-V to 5.5-V external reference. The device includes a capacitor-based, successive-approximation register (SAR) ADC with inherent sample and hold. The device includes a 50-MHz, SPI-compatible serial interface. The interface is designed to support daisychaining or cascading of multiple devices. Furthermore, a Busy Indicator makes synchronizing with the digital host easy. The device unipolar, single-ended input range supports an input swing of 0 V to +VREF. Device operation is optimized for very-low power operation and the power consumption directly scales with speed. This feature makes the device attractive for lower-speed applications. The device is available in 10-pin VSSOP and VSON packages.
Features
- 500-kHz Sample Rate
- 16-Bit Resolution
- Zero Latency at Full Speed
- Unipolar, Single-Ended Input Range: 0 to VREF
- SPI-Compatible Serial Interface With Daisy-Chain Option
- 93.6-dB SNR (Typical) at 10-kHz Input
- –106-dB THD (Typical) at 10-kHz Input
- ±1.5-LSB (Maximum) INL
- ±1-LSB (Maximum) DNL
- 18 mW (Typical) at 500 kSPS
- Power Scales Linearly with Speed: 3.6 mW / 100 kSPS
- Power Dissipation During Power-Down State: 0.25 μW (Typical)
- 10-Pin VSSOP and VSON Packages
Applications
- Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation and Process Controls
- Medical Electronics
- Optical Networking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.5509 | $ 14.55 |
| 10+ | $ 13.1471 | $ 131.47 |
| 30+ | $ 12.639 | $ 379.17 |
| 100+ | $ 11.6293 | $ 1162.93 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Clock/Oscillator | Built-in | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Voltage Reference | External | |
| Resolution(Bits) | 500kHz;16 | |
| S/N Ratio | 93.6dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8319 device is a 16-bit, 500-kSPS, analog-to-digital converter (ADC) that operates with a 2.25-V to 5.5-V external reference. The device includes a capacitor-based, successive-approximation register (SAR) ADC with inherent sample and hold. The device includes a 50-MHz, SPI-compatible serial interface. The interface is designed to support daisychaining or cascading of multiple devices. Furthermore, a Busy Indicator makes synchronizing with the digital host easy. The device unipolar, single-ended input range supports an input swing of 0 V to +VREF. Device operation is optimized for very-low power operation and the power consumption directly scales with speed. This feature makes the device attractive for lower-speed applications. The device is available in 10-pin VSSOP and VSON packages.
Features
- 500-kHz Sample Rate
- 16-Bit Resolution
- Zero Latency at Full Speed
- Unipolar, Single-Ended Input Range: 0 to VREF
- SPI-Compatible Serial Interface With Daisy-Chain Option
- 93.6-dB SNR (Typical) at 10-kHz Input
- –106-dB THD (Typical) at 10-kHz Input
- ±1.5-LSB (Maximum) INL
- ±1-LSB (Maximum) DNL
- 18 mW (Typical) at 500 kSPS
- Power Scales Linearly with Speed: 3.6 mW / 100 kSPS
- Power Dissipation During Power-Down State: 0.25 μW (Typical)
- 10-Pin VSSOP and VSON Packages
Applications
- Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation and Process Controls
- Medical Electronics
- Optical Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



