LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1115IRUGR product image
  • ADS1115IRUGR thumbnail 1
  • ADS1115IRUGR thumbnail 2
  • ADS1115IRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1115IRUGRRoHS

Manufacturer
MPN
ADS1115IRUGR
LCSC Part #
C2651328
Packaging
X2-QFN-10(1.5x2)
Customer #
Key Attributes
Ultra-small, low-power ADC with internal reference, oscillator, and programmable comparator, and compatible with I²C
Datasheetpdf iconTI ADS1115IRUGR
In-Stock: 657
657 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2425$ 2.24
10+$ 1.9099$ 19.10
30+$ 1.7006$ 51.02
100+$ 1.488$ 148.80
500+$ 1.3906$ 695.30
1,000+$ 1.3501$ 1350.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingX2-QFN-10(1.5x2)
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)2uA
Voltage - Supply2V~5.5V
Number of Channels2
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
Clock Frequency1MHz
FeaturesMultiplexers;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)16;860Hz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS1113, ADS1114, and ADS1115 devices (ADS111x) are 16-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS111x devices feature a low-drift voltage reference and an oscillator. The ADS1114 and ADS1115 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, combined with a wide operating supply voltage range, make the ADS111x well-suited for sensor measurement applications with limited power and space. The ADS111x can perform conversions at data rates of up to 860 samples per second (SPS). The PGA offers an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1115 has an input multiplexer (MUX) that allows for two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1114 and ADS1115 can be used for undervoltage and overvoltage detection. The ADS111x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.

Features

AI Translation
  • Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
  • Wide supply voltage: 2.0V to 5.5V
  • Low quiescent current: 150μA (continuous conversion mode)
  • Programmable data rate: 8SPS to 860SPS
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal oscillator
  • I2C interface: four pin-selectable addresses
  • Four single-ended inputs or two differential inputs (ADS1115)
  • Programmable comparator (ADS1114 and ADS1115)
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Portable instrumentation
  • Battery voltage and current monitoring
  • Temperature measurement systems
  • Consumer electronics
  • Factory automation and process control