INGHAi GMD0955YB-12V2700
| Manufacturer | INGHAiAsian Brands |
| MPN | GMD0955YB-12V2700 |
| LCSC Part # | C265130 |
| Packaging | Through Hole,D9xL5.5mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 8V~15V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 12V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
φ9.0 x 5.5 mm 2700Hz DC12V ≥80dB PBT High-Temperature Resistant Material P = 5 mm
In-Stock: 997
997 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4216 | $ 0.42 |
| 10+ | $ 0.3304 | $ 3.30 |
| 30+ | $ 0.2914 | $ 8.74 |
| 100+ | $ 0.2442 | $ 24.42 |
| 500+ | $ 0.223 | $ 111.50 |
| 1,000+ | $ 0.21 | $ 210.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D9xL5.5mm | |
| Operating Temperature | -20℃~+75℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 12V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
φ9.0 x 5.5 mm 2700Hz DC12V ≥80dB PBT High-Temperature Resistant Material P = 5 mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



