LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PGA2310UA/1K product image
Images for reference only

TI PGA2310UA/1KRoHS

Manufacturer
MPN
PGA2310UA/1K
LCSC Part #
C2651274
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Audio Special Purpose RoHS
Datasheetpdf iconTI PGA2310UA/1K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerTI
PackagingSOIC-16-300mil
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.0004%
Operating Temperature-40℃~+85℃
FeaturesDigitally programmable gain;Automatic mute/no-noise switch
Efficiency-
Output Power-
Number of Channels2-Channel;2 Single-Ended Inputs
Voltage - Supply-15.5V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Digitally-Controlled Analog Volume Control: Two Independent Audio Channels Serial Control Interface Zero Crossing Detection Mute Function Wide Gain and Attenuation Range: 31.5 dB to −95.5 dB With 0.5-dB Steps Low Noise and Distortion: – 120-dB Dynamic Range 0.0004% THD+N at 1 kHz Low Interchannel Crosstalk: −126 dBFS Noise-Free Level Transitions Power Supplies: 15-V Analog, 5-V Digital Available in DIP−16 and SOL−16 Packages Pin and Software Compatible With the PGA2311 and Cirrus Logic CS3310

The PGA2310 is a high-performance, stereo audio volume control designed for professional and highend consumer audio systems. The ability to operate from ±15 V analog power supplies enables the PGA2310 to process input signals with large voltage swings, thereby preserving the dynamic range available in the overall signal path. Using high performance operational amplifier stages internal to the PGA2310 yields low noise and distortion, while providing the capability to drive 600-Ω loads directly without buffering. The three-wire serial control interface allows for connection to a wide variety of host controllers, in addition to support for daisychaining multiple PGA2310 devices.

The PGA2310 is a stereo audio volume control that can be used in a wide array of professional and consumer audio equipment. The PGA2310 is fabricated in a mixed-signal BiCMOS process for superior analog characteristics.

The heart of the PGA2310 is a resistor network, an analog switch array, and a high-performance bipolar op amp stage. The switches select taps in the resistor network that determine the gain of the amplifier stage. Switch selections are programmed using a serial control port. The serial port allows connection to a wide variety of host controllers.

Features

AI Translation
  • Digitally-Controlled Analog Volume Control
  • Two Independent Audio Channels
  • Serial Control Interface
  • Zero Crossing Detection
  • Mute Function
  • Wide Gain and Attenuation Range: 31.5 dB to −95.5 dB With 0.5-dB Steps
  • Low Noise and Distortion: – 120-dB Dynamic Range 0.0004% THD+N at 1 kHz
  • Low Interchannel Crosstalk: −126 dBFS
  • Noise-Free Level Transitions
  • Power Supplies: 15-V Analog, 5-V Digital
  • Available in DIP−16 and SOL−16 Packages
  • Pin and Software Compatible With the PGA2311 and Cirrus Logic CS3310

Applications

AI Translation
  • Audio Amplifiers
  • Mixing Consoles
  • Multi-Track Recorders
  • Broadcast Studio Equipment
  • Musical Instruments
  • Effects Processors
  • A/V Receivers
  • Car Audio Systems
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 35.8084$ 35.81
30+$ 33.8915$ 1016.75
Standard Packaging1000/Full Reel
Better price for more quantity?
$