TI TAS5548DCAR
| Manufacturer | |
| MPN | TAS5548DCAR |
| LCSC Part # | C2651266 |
| Packaging | HTSSOP-56 |
| Customer # | |
| Key Attributes | TAS5548 8-Channel HD Compatible Audio Processor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | HTSSOP-56 | |
| Resolution (Bits) | 32kHz~192kHz | |
| Type | Processor | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel audio;Mute control;On-chip digital gain | |
| Interface | I2C;I2S | |
| Voltage - Supply | 3V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TAS5548 is an 8-channel digital PWM modulator with digital audio processing and a sample rate converter, offering advanced performance and high system integration. The TAS5548 is designed to support DTS-HD specification Blu-ray HTiB applications. The ASRC contains two independent modules, each capable of processing 4 channels, enabling support for up to two different input sample rates. The power stage is designed to work seamlessly with the TAS5548. The TAS5548 also provides a high-performance, differential output to drive an external, differential-input, analog headphone amplifier. For 48, 96, and 192kHz data, the TAS5548 supports AD, BD, and tri-state modulation at a switching rate of 384kHz. An external crystal oscillator at 12.288MHz is required. The TAS5548 also features Power Supply Volume Control (PSVC), which increases the dynamic range of low-power stages and can serve as part of a Class G power supply when used with closed-loop PWM input power stages.
Features
- 8-channel asynchronous sample rate converter
- 8-channel audio processing at 32–192kHz (ASRC up to 96kHz)
- 4-channel native audio processing at 192kHz
- 30kHz audio bandwidth for DTS-HD compatibility
- Energy manager for overall system power control
- Power supply volume control
- Up to 5 synchronous serial audio inputs (10 channels)
- Up to 1 synchronous serial audio output (2 channels)
- I2S master mode when used with external crystal oscillator
- Controlled mode 32–192kHz with auto/manual sample rate detection
- 8 differential PWM outputs supporting AD or BD modulation
- Two differential PWM headphone outputs
- I2S support for external wireless sub PWM output, single-ended (S.E.) or bridge-tied load (BTL)
- Volume control range: 18dB to −127dB (master and 8-channel volume)
- Bass and treble tone control with ±18dB range and selectable corner frequency
- Configurable loudness compensation
- Two dynamic range compressors with two thresholds, two offsets, and three slopes
- Seven second-order IIR biquad filters per channel
- Dynamic range >105dB
- THD+N <0.1% (0–40kHz)
- 20Hz–40kHz white noise reference for 32kHz–192kHz
- Flexible auto logic with programmable threshold and noise-free operation duration
- Power supply volume control (PSVC) for high-performance applications
- Adjustable modulation limit
Applications
- Seamless compatibility with most digital audio decoders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4032 | $ 3.40 |
| 10+ | $ 3.3251 | $ 33.25 |
| 30+ | $ 3.2714 | $ 98.14 |
| 100+ | $ 3.2177 | $ 321.77 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | HTSSOP-56 | |
| Resolution (Bits) | 32kHz~192kHz | |
| Type | Processor | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel audio;Mute control;On-chip digital gain | |
| Interface | I2C;I2S | |
| Voltage - Supply | 3V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TAS5548 is an 8-channel digital PWM modulator with digital audio processing and a sample rate converter, offering advanced performance and high system integration. The TAS5548 is designed to support DTS-HD specification Blu-ray HTiB applications. The ASRC contains two independent modules, each capable of processing 4 channels, enabling support for up to two different input sample rates. The power stage is designed to work seamlessly with the TAS5548. The TAS5548 also provides a high-performance, differential output to drive an external, differential-input, analog headphone amplifier. For 48, 96, and 192kHz data, the TAS5548 supports AD, BD, and tri-state modulation at a switching rate of 384kHz. An external crystal oscillator at 12.288MHz is required. The TAS5548 also features Power Supply Volume Control (PSVC), which increases the dynamic range of low-power stages and can serve as part of a Class G power supply when used with closed-loop PWM input power stages.
Features
- 8-channel asynchronous sample rate converter
- 8-channel audio processing at 32–192kHz (ASRC up to 96kHz)
- 4-channel native audio processing at 192kHz
- 30kHz audio bandwidth for DTS-HD compatibility
- Energy manager for overall system power control
- Power supply volume control
- Up to 5 synchronous serial audio inputs (10 channels)
- Up to 1 synchronous serial audio output (2 channels)
- I2S master mode when used with external crystal oscillator
- Controlled mode 32–192kHz with auto/manual sample rate detection
- 8 differential PWM outputs supporting AD or BD modulation
- Two differential PWM headphone outputs
- I2S support for external wireless sub PWM output, single-ended (S.E.) or bridge-tied load (BTL)
- Volume control range: 18dB to −127dB (master and 8-channel volume)
- Bass and treble tone control with ±18dB range and selectable corner frequency
- Configurable loudness compensation
- Two dynamic range compressors with two thresholds, two offsets, and three slopes
- Seven second-order IIR biquad filters per channel
- Dynamic range >105dB
- THD+N <0.1% (0–40kHz)
- 20Hz–40kHz white noise reference for 32kHz–192kHz
- Flexible auto logic with programmable threshold and noise-free operation duration
- Power supply volume control (PSVC) for high-performance applications
- Adjustable modulation limit
Applications
- Seamless compatibility with most digital audio decoders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



