TI TPA5051RSAR
| Manufacturer | |
| Mfr. Part # | TPA5051RSAR |
| LCSC Part # | C2651265 |
| Package | QFN-16(4x4) |
| Customer # | |
| Key Attributes | Four-Channel Digital Audio Lip-Sync Delay with I²C Control |
| Description | 32kHz~192kHz I2C QFN-16(4x4) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Package | QFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.2145 | $ 8.21 |
10+ | $ 8.0213 | $ 80.21 |
30+ | $ 7.891 | $ 236.73 |
100+ | $ 7.7623 | $ 776.23 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$