LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4046BPWR product image
  • CD4046BPWR thumbnail 1
  • CD4046BPWR thumbnail 2
  • CD4046BPWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI CD4046BPWRRoHS

Manufacturer
MPN
CD4046BPWR
LCSC Part #
C2651240
Packaging
TSSOP-16
Customer #
Key Attributes
CMOS Micropower Phase-Locked Loop
Datasheetpdf iconTI CD4046BPWR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-55℃~+125℃
Clock/OscillatorExternal
Output Frequency(Max)2.4MHz
Voltage - Supply3V~18V
Period Jitter, Peak-to-Peak-;-
Phase Offset-
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop
Output LevelCMOS
Phase Jitter-
Number of Outputs-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CD4046B CM0S Micropower Phase-Locked Loop (PLL) consists of a low. power, linear voltage-controlled oscillator (VCO) and two different phase comparators having a common signal-input amplifier and a common comparator input. A 5.2-V zener diode is provided for supply regulation if necessary.

Features

AI Translation
  • Very low power consumption: 70 μW (typ.) at vco t₀ = 10 kHz, VDD = 5V
  • Operating frequency range up to 1.4 MHz (typ.) at VDD = 10V, R1 = 5 kΩ
  • Low frequency drift: 0.04%/°C (typ.) at VDD = 10V
  • Choice of two phase comparators: Exclusive-OR network (I), Edge-controlled memory network with phase-pulse output for lock indication (II)
  • High VCO linearity: < 1% (typ.) at VDD = 10V
  • VCO inhibit control for ON-OFF keying and ultra-low standby power consumption
  • Source-follower output of VCO control input (Demod. output)
  • Zener diode to assist supply regulation
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"

Applications

AI Translation
  • FM demodulator and modulator
  • Frequency synthesis and multiplication
  • Frequency discriminator
  • Data synchronization
  • Voltage-to-frequency conversion
  • Tone decoding
  • FSK - Modems
  • Signal conditioning
In-Stock: 4,727
4,727 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5692$ 0.57
10+$ 0.4427$ 4.43
30+$ 0.3892$ 11.68
100+$ 0.3227$ 32.27
500+$ 0.2919$ 145.95
1,000+$ 0.2741$ 274.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$