ST ECMF02-2AMX6
| Manufacturer | |
| MPN | ECMF02-2AMX6 |
| LCSC Part # | C2651144 |
| Packaging | UFQFN-6(1.5x1.7) |
| Customer # | |
| Key Attributes | CMC 200mA 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ST | |
| Packaging | UFQFN-6(1.5x1.7) | |
| DC Resistance(DCR) | 2.5Ω | |
| Number of Lines | 2 | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY, MDDI or USB 2.0. Also it can protect and filter one differential lane.
Features
AI Translation
- High common mode attenuation: -34 dB at 900 MHz -20 dB between 800 MHz and 2.2 GHz
- Large bandwidth: 1.7 GHz
- Very low PCB space consumption
- Thin package: 0.55 mm max.
- RoHS package
- High reduction of parasitic elements through integration
- Complies with IEC 61000-4-2 (exceeds level 4) ±15 kV (air discharge) ±8 kV (contact discharge)
Applications
AI Translation
- Mobile phones
- Notebook, laptop
- Portable devices
- PND
In-Stock: 9,757
9,757 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4716 | $ 0.47 |
| 10+ | $ 0.3695 | $ 3.70 |
| 30+ | $ 0.3273 | $ 9.82 |
| 100+ | $ 0.2723 | $ 27.23 |
| 500+ | $ 0.2496 | $ 124.80 |
| 1,000+ | $ 0.235 | $ 235.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



