BOURNS SRF0905-102Y
| Manufacturer | |
| Mfr. Part # | SRF0905-102Y |
| LCSC Part # | C2651138 |
| Package | SMD-4P,9.2x6mm |
| Customer # | |
| Key Attributes | CMC 1mH 800mA 2LN 1.5kΩ SMD |
| Description | 1mH@1kHz 2Line Common Mode Choke Surface Mount-4P 9.2x6mm 1.5kΩ@15MHz 800mA DCR 310mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,9.2x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
701
701
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4223 | $ 1.42 |
10+ | $ 1.1922 | $ 11.92 |
30+ | $ 1.0659 | $ 31.98 |
100+ | $ 0.9221 | $ 92.21 |
500+ | $ 0.708 | $ 354.00 |
1,000+ | $ 0.6792 | $ 679.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$