ABRACON ADFC18-2450.00-A-T
| Manufacturer | |
| MPN | ADFC18-2450.00-A-T |
| LCSC Part # | C2651110 |
| Packaging | SMD-4P,0.8x1.6mm |
| Customer # | |
| Key Attributes | 2.45GHz Dielectric Band Pass Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1.6dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,0.8x1.6mm |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small and low profile enables high density mounting
- Low insertion loss & attenuation
- Internally shielded for enhanced performance
- Excellent solderability
Applications
AI Translation
- Mobile communication system
- Bluetooth, Wireless LAN, WIFI, GPS, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4451 | $ 0.45 |
| 200+ | $ 0.1723 | $ 34.46 |
| 500+ | $ 0.1662 | $ 83.10 |
| 1,000+ | $ 0.1632 | $ 163.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1.6dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,0.8x1.6mm |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small and low profile enables high density mounting
- Low insertion loss & attenuation
- Internally shielded for enhanced performance
- Excellent solderability
Applications
AI Translation
- Mobile communication system
- Bluetooth, Wireless LAN, WIFI, GPS, etc.
C2651110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

